THD 10N Series Isolated Through Hole DC / DC Converters:
Atrasti 18 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,310 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ 27,910 € 10+ 25,420 € 25+ 24,870 € 50+ 24,470 € 100+ 24,070 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,860 € 25+ 23,350 € 50+ 22,970 € 100+ 22,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,860 € 25+ 23,350 € 50+ 22,970 € 100+ 22,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,860 € 25+ 23,350 € 50+ 22,970 € 100+ 22,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ 27,910 € 10+ 20,330 € 25+ 19,900 € 50+ 19,620 € 100+ 19,230 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,860 € 25+ 23,350 € 50+ 22,970 € 100+ 22,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ 27,910 € 10+ 20,330 € 25+ 19,900 € 50+ 19,620 € 100+ 19,230 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ 27,910 € 10+ 25,420 € 25+ 24,870 € 50+ 24,470 € 100+ 24,070 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,100 € 25+ 22,610 € 50+ 22,240 € 100+ 21,880 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,860 € 25+ 23,350 € 50+ 22,970 € 100+ 22,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ 29,610 € 10+ 25,910 € 25+ 25,390 € 50+ 24,870 € 100+ 24,360 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,860 € 25+ 23,350 € 50+ 22,970 € 100+ 22,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ 27,830 € 10+ 24,350 € 25+ 23,860 € 50+ 23,380 € 100+ 22,890 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ 26,150 € 10+ 23,860 € 25+ 23,350 € 50+ 22,970 € 100+ 22,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ 27,830 € 10+ 24,350 € 25+ 23,860 € 50+ 23,380 € 100+ 22,890 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 10+ 25,930 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 10+ 24,360 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series |