THN 20WIR Series Isolated Through Hole DC / DC Converters:
Atrasti 24 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 56,220 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 55,540 € 10+ 52,550 € 25+ 51,420 € 50+ 50,580 € 100+ 49,760 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 50,540 € 10+ 47,870 € 25+ 46,850 € 50+ 46,080 € 100+ 45,330 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 53,950 € 10+ 51,100 € 25+ 50,010 € 50+ 49,190 € 100+ 48,390 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 57,300 € 10+ 54,220 € 25+ 53,050 € 50+ 52,190 € 100+ 51,340 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 56,220 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 61,270 € 10+ 57,840 € 25+ 56,600 € 50+ 55,680 € 100+ 54,770 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 55,540 € 10+ 52,550 € 25+ 51,420 € 50+ 50,580 € 100+ 49,760 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 50,540 € 10+ 47,870 € 25+ 46,850 € 50+ 46,080 € 100+ 45,330 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 50,540 € 10+ 47,870 € 25+ 46,850 € 50+ 46,080 € 100+ 45,330 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 58,040 € 10+ 52,370 € 25+ 51,250 € 50+ 50,410 € 100+ 49,590 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 58,040 € 10+ 54,910 € 25+ 53,730 € 50+ 52,850 € 100+ 51,990 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 59,420 € 10+ 56,130 € 25+ 54,930 € 50+ 54,030 € 100+ 53,150 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 57,300 € 10+ 54,220 € 25+ 53,050 € 50+ 52,190 € 100+ 51,340 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 61,270 € 10+ 57,840 € 25+ 56,600 € 50+ 55,680 € 100+ 54,770 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 53,950 € 10+ 51,100 € 25+ 50,010 € 50+ 49,190 € 100+ 48,390 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 63,950 € 10+ 60,280 € 25+ 58,990 € 50+ 58,030 € 100+ 57,080 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 58,040 € 10+ 54,910 € 25+ 53,730 € 50+ 52,850 € 100+ 51,990 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 57,300 € 10+ 54,220 € 25+ 53,050 € 50+ 52,190 € 100+ 51,340 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 63,950 € 10+ 60,280 € 25+ 58,990 € 50+ 58,030 € 100+ 57,080 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 66,350 € 10+ 58,060 € 25+ 56,900 € 50+ 55,740 € 100+ 54,580 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 59,420 € 10+ 56,130 € 25+ 54,930 € 50+ 54,030 € 100+ 53,150 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 65,890 € 10+ 62,180 € 25+ 60,840 € 50+ 59,850 € 100+ 58,880 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 53,950 € 10+ 51,100 € 25+ 50,010 € 50+ 49,190 € 100+ 48,390 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series |