TMR 4WI Series Isolated Through Hole DC / DC Converters:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,900 € 10+ 15,060 € 25+ 14,730 € 50+ 14,490 € 100+ 14,260 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 16,430 € 10+ 14,380 € 25+ 14,090 € 50+ 13,800 € 100+ 13,520 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 15,900 € 10+ 15,060 € 25+ 14,730 € 50+ 14,490 € 100+ 14,260 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 14,950 € 10+ 14,170 € 25+ 13,860 € 50+ 13,640 € 100+ 13,420 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 14,950 € 10+ 14,170 € 25+ 13,860 € 50+ 13,640 € 100+ 13,420 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 14,950 € 10+ 14,170 € 25+ 13,860 € 50+ 13,640 € 100+ 13,420 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 16,800 € 10+ 14,700 € 25+ 14,410 € 50+ 14,110 € 100+ 13,820 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 15,900 € 10+ 15,060 € 25+ 14,730 € 50+ 14,490 € 100+ 14,260 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 14,950 € 10+ 14,170 € 25+ 13,860 € 50+ 13,640 € 100+ 13,420 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 14,950 € 10+ 14,170 € 25+ 13,860 € 50+ 13,640 € 100+ 13,420 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 14,950 € 10+ 14,170 € 25+ 13,860 € 50+ 13,640 € 100+ 13,420 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 13,570 € 10+ 13,360 € 25+ 13,160 € 50+ 12,740 € 100+ 11,510 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series |