TVN 3 Series Isolated Through Hole DC / DC Converters:
Atrasti 28 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 36,620 € 10+ 34,690 € 25+ 33,950 € 50+ 33,400 € 100+ 32,850 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ 35,030 € 10+ 32,790 € 25+ 32,090 € 50+ 31,560 € 100+ 31,050 € | Min.: 1 / Vair.: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ 29,940 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ 36,620 € 10+ 34,690 € 25+ 33,950 € 50+ 33,400 € 100+ 32,850 € | Min.: 1 / Vair.: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ 36,620 € 10+ 34,690 € 25+ 33,950 € 50+ 33,400 € 100+ 32,850 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 36,620 € 10+ 34,690 € 25+ 33,950 € 50+ 33,400 € 100+ 32,850 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 36,620 € 10+ 34,690 € 25+ 33,950 € 50+ 33,400 € 100+ 32,850 € | Min.: 1 / Vair.: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ 38,140 € 10+ 33,370 € 25+ 32,700 € 50+ 32,040 € 100+ 31,370 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 35,030 € 10+ 31,260 € 25+ 30,590 € 50+ 30,090 € 100+ 29,600 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ 36,620 € 10+ 34,690 € 25+ 33,950 € 50+ 33,400 € 100+ 32,850 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ 33,680 € 10+ 30,050 € 25+ 29,450 € 50+ 28,850 € 100+ 28,250 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ 33,550 € 10+ 32,880 € 25+ 32,210 € 50+ 31,540 € 100+ 30,870 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ 33,550 € 10+ 29,670 € 25+ 29,030 € 50+ 28,560 € 100+ 28,100 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||
Each | 1+ 38,140 € 10+ 33,370 € 25+ 32,700 € 50+ 32,040 € 100+ 31,370 € | Min.: 1 / Vair.: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ 35,090 € 10+ 33,240 € 25+ 32,530 € 50+ 32,000 € 100+ 31,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series |