JCM Series Isolated Through Hole DC / DC Converters:
Atrasti 35 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,670 € 5+ 37,250 € 10+ 36,100 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 46,840 € 5+ 40,890 € 10+ 39,630 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 33,310 € 5+ 32,310 € 10+ 31,310 € 50+ 29,980 € 100+ 27,980 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 33,920 € 5+ 32,900 € 10+ 31,880 € 50+ 30,530 € 100+ 28,490 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 34,160 € 5+ 33,140 € 10+ 32,110 € 50+ 30,750 € 100+ 28,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 43,320 € 5+ 42,020 € 10+ 40,720 € 50+ 38,990 € 100+ 36,390 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 43,320 € 5+ 42,020 € 10+ 40,720 € 50+ 38,990 € 100+ 36,390 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 43,320 € 5+ 42,020 € 10+ 40,720 € 50+ 38,990 € 100+ 36,390 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 38,050 € 5+ 36,910 € 10+ 35,770 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 43,320 € 5+ 42,020 € 10+ 40,720 € 50+ 38,990 € 100+ 36,390 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 10+ 31,870 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 44,110 € 5+ 42,790 € 10+ 41,470 € 50+ 39,700 € 100+ 37,060 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 45,540 € 5+ 44,180 € 10+ 42,810 € 50+ 40,990 € 100+ 38,250 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 44,400 € 5+ 43,070 € 10+ 41,730 € 50+ 39,960 € 100+ 37,290 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ 45,540 € 5+ 44,180 € 10+ 42,810 € 50+ 40,990 € 100+ 38,250 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 33,310 € 5+ 32,310 € 10+ 31,310 € 50+ 29,980 € 100+ 27,980 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 43,320 € 5+ 37,910 € 10+ 31,410 € 50+ 30,780 € 100+ 30,150 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 10+ 32,390 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ 33,310 € 5+ 32,310 € 10+ 31,310 € 50+ 29,980 € 100+ 27,980 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 10+ 44,560 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 10+ 44,560 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 10+ 32,390 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 10+ 31,870 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 1+ 44,920 € 5+ 39,310 € 10+ 32,570 € 50+ 31,920 € 100+ 31,270 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 10+ 31,870 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series |