2. Power Supplies
                                                                                              3. DC / DC Converters
                                                                                              4. Isolated Through Hole DC / DC Converters
                                                                                              5. PYBJ6 Series Isolated Through Hole DC / DC Converters

                                                                                              PYBJ6 Series Isolated Through Hole DC / DC Converters:

                                                                                              Atrasti 11 produkti
                                                                                              Skatīt
                                                                                              Pircējs
                                                                                              Inženieris
                                                                                              Ražotājs
                                                                                              Power Supply Applications
                                                                                              DC / DC Converter Type
                                                                                              Input Ratio
                                                                                              Output Power Max
                                                                                              No. of Outputs
                                                                                              Output Voltage - Output 1
                                                                                              Output Current - Output 1
                                                                                              Output Regulation
                                                                                              Isolation Voltage
                                                                                              Input Voltage DC Nom
                                                                                              DC / DC Converter Output Type
                                                                                              Width
                                                                                              Height
                                                                                              Depth
                                                                                              Input Voltage DC Min
                                                                                              Input Voltage DC Max
                                                                                              Product Range
                                                                                              Iepakojums
                                                                                              Piemērotais(-ie) filtrs(-i)
                                                                                              1 Atlasīts(-ie) filtrs(-i)
                                                                                              SalīdzinātCena parDaudzums
                                                                                              PYBJ6-D12-S15-OD
                                                                                              CUI PYBJ6-D12-S15-OD
                                                                                              3595372

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 15 V
                                                                                              Each
                                                                                              1+
                                                                                              8,260 €
                                                                                              5+
                                                                                              7,940 €
                                                                                              10+
                                                                                              7,820 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              15V
                                                                                              400mA
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              12V
                                                                                              Fixed, Adjustable
                                                                                              18.1mm
                                                                                              6.1mm
                                                                                              31.6mm
                                                                                              9V
                                                                                              18V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D12-S12-D
                                                                                              CUI PYBJ6-D12-S12-D
                                                                                              3595367

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 12 V
                                                                                              Each
                                                                                              1+
                                                                                              7,570 €
                                                                                              5+
                                                                                              7,470 €
                                                                                              10+
                                                                                              7,370 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              12V
                                                                                              500mA
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              12V
                                                                                              Fixed, Adjustable
                                                                                              19.1mm
                                                                                              6.8mm
                                                                                              32.6mm
                                                                                              9V
                                                                                              18V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D24-S5-D
                                                                                              CUI PYBJ6-D24-S5-D
                                                                                              3595385

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 5 V
                                                                                              Each
                                                                                              1+
                                                                                              18,250 €
                                                                                              5+
                                                                                              13,800 €
                                                                                              10+
                                                                                              13,480 €
                                                                                              20+
                                                                                              13,160 €
                                                                                              50+
                                                                                              11,790 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              5V
                                                                                              1.2A
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              24V
                                                                                              Fixed, Adjustable
                                                                                              19.1mm
                                                                                              6.8mm
                                                                                              32.6mm
                                                                                              18V
                                                                                              36V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D12-S5-OD
                                                                                              CUI PYBJ6-D12-S5-OD
                                                                                              3595375

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 5 V
                                                                                              Each
                                                                                              1+
                                                                                              16,070 €
                                                                                              5+
                                                                                              12,150 €
                                                                                              10+
                                                                                              11,870 €
                                                                                              20+
                                                                                              11,580 €
                                                                                              50+
                                                                                              10,380 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              5V
                                                                                              1.2A
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              12V
                                                                                              Fixed, Adjustable
                                                                                              18.1mm
                                                                                              6.1mm
                                                                                              31.6mm
                                                                                              9V
                                                                                              18V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D24-S5-OD
                                                                                              CUI PYBJ6-D24-S5-OD
                                                                                              3595387

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 5 V
                                                                                              Each
                                                                                              1+
                                                                                              16,070 €
                                                                                              5+
                                                                                              12,150 €
                                                                                              10+
                                                                                              11,870 €
                                                                                              20+
                                                                                              11,580 €
                                                                                              50+
                                                                                              10,380 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              5V
                                                                                              1.2A
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              24V
                                                                                              Fixed, Adjustable
                                                                                              18.1mm
                                                                                              6.1mm
                                                                                              31.6mm
                                                                                              18V
                                                                                              36V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D24-S15-D
                                                                                              CUI PYBJ6-D24-S15-D
                                                                                              3595382

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 15 V
                                                                                              Each
                                                                                              1+
                                                                                              18,250 €
                                                                                              5+
                                                                                              13,800 €
                                                                                              10+
                                                                                              13,480 €
                                                                                              20+
                                                                                              13,160 €
                                                                                              50+
                                                                                              11,790 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              15V
                                                                                              400mA
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              24V
                                                                                              Fixed, Adjustable
                                                                                              19.1mm
                                                                                              6.8mm
                                                                                              32.6mm
                                                                                              18V
                                                                                              36V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D24-S12-D
                                                                                              CUI PYBJ6-D24-S12-D
                                                                                              3595378

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 12 V
                                                                                              Each
                                                                                              1+
                                                                                              18,250 €
                                                                                              5+
                                                                                              13,800 €
                                                                                              10+
                                                                                              13,480 €
                                                                                              20+
                                                                                              13,160 €
                                                                                              50+
                                                                                              11,790 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              12V
                                                                                              500mA
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              24V
                                                                                              Fixed, Adjustable
                                                                                              19.1mm
                                                                                              6.8mm
                                                                                              32.6mm
                                                                                              18V
                                                                                              36V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D12-S15-D
                                                                                              CUI PYBJ6-D12-S15-D
                                                                                              3595370

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 15 V
                                                                                              Each
                                                                                              1+
                                                                                              18,250 €
                                                                                              5+
                                                                                              13,800 €
                                                                                              10+
                                                                                              13,480 €
                                                                                              20+
                                                                                              13,160 €
                                                                                              50+
                                                                                              11,790 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              15V
                                                                                              400mA
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              12V
                                                                                              Fixed, Adjustable
                                                                                              19.1mm
                                                                                              6.8mm
                                                                                              32.6mm
                                                                                              9V
                                                                                              18V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D12-S5-D
                                                                                              CUI PYBJ6-D12-S5-D
                                                                                              3595373

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 5 V
                                                                                              Each
                                                                                              1+
                                                                                              18,250 €
                                                                                              5+
                                                                                              13,800 €
                                                                                              10+
                                                                                              13,480 €
                                                                                              20+
                                                                                              13,160 €
                                                                                              50+
                                                                                              11,790 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              5V
                                                                                              1.2A
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              12V
                                                                                              Fixed, Adjustable
                                                                                              19.1mm
                                                                                              6.8mm
                                                                                              32.6mm
                                                                                              9V
                                                                                              18V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D12-S12-OD
                                                                                              CUI PYBJ6-D12-S12-OD
                                                                                              3595369

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 12 V
                                                                                              Each
                                                                                              1+
                                                                                              16,070 €
                                                                                              5+
                                                                                              12,150 €
                                                                                              10+
                                                                                              11,870 €
                                                                                              20+
                                                                                              11,580 €
                                                                                              50+
                                                                                              10,380 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              12V
                                                                                              500mA
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              12V
                                                                                              Fixed, Adjustable
                                                                                              18.1mm
                                                                                              6.1mm
                                                                                              31.6mm
                                                                                              9V
                                                                                              18V
                                                                                              PYBJ6 Series
                                                                                              PYBJ6-D24-S12-OD
                                                                                              CUI PYBJ6-D24-S12-OD
                                                                                              3595380

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              CUI
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. ITE
                                                                                              3. DIP
                                                                                              4. 2:1
                                                                                              5. 6 W
                                                                                              6. 1 Output
                                                                                              7. 12 V
                                                                                              Each
                                                                                              1+
                                                                                              16,070 €
                                                                                              5+
                                                                                              12,150 €
                                                                                              10+
                                                                                              11,870 €
                                                                                              20+
                                                                                              11,580 €
                                                                                              50+
                                                                                              10,380 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              DIP
                                                                                              2:1
                                                                                              6W
                                                                                              1 Output
                                                                                              12V
                                                                                              500mA
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              24V
                                                                                              Fixed, Adjustable
                                                                                              18.1mm
                                                                                              6.1mm
                                                                                              31.6mm
                                                                                              18V
                                                                                              36V
                                                                                              PYBJ6 Series
                                                                                              SalīdzinātCena parDaudzums
                                                                                              1-11 no 11 vienībām
                                                                                              no 1 lapas(-u)
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.