2. Power Supplies
                                                                                              3. DC / DC Converters
                                                                                              4. Isolated Through Hole DC / DC Converters
                                                                                              5. QSB75 Series Isolated Through Hole DC / DC Converters

                                                                                              QSB75 Series Isolated Through Hole DC / DC Converters:

                                                                                              Atrasti 3 produkti
                                                                                              Skatīt
                                                                                              Pircējs
                                                                                              Inženieris
                                                                                              Ražotājs
                                                                                              Power Supply Applications
                                                                                              DC / DC Converter Type
                                                                                              Input Ratio
                                                                                              Output Power Max
                                                                                              No. of Outputs
                                                                                              Output Voltage - Output 1
                                                                                              Output Current - Output 1
                                                                                              Output Regulation
                                                                                              Isolation Voltage
                                                                                              Input Voltage DC Nom
                                                                                              DC / DC Converter Output Type
                                                                                              Width
                                                                                              Height
                                                                                              Depth
                                                                                              Input Voltage DC Min
                                                                                              Input Voltage DC Max
                                                                                              Product Range
                                                                                              Iepakojums
                                                                                              Piemērotais(-ie) filtrs(-i)
                                                                                              1 Atlasīts(-ie) filtrs(-i)
                                                                                              SalīdzinātCena parDaudzums
                                                                                              QSB7524S12
                                                                                              XP POWER QSB7524S12
                                                                                              2467047

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              XP POWER
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. Base Plate Cooled
                                                                                              3. ITE
                                                                                              4. Quarter Brick
                                                                                              5. 4:1
                                                                                              6. 75 W
                                                                                              7. 1 Output
                                                                                              Each
                                                                                              1+
                                                                                              92,210 €
                                                                                              5+
                                                                                              89,440 €
                                                                                              10+
                                                                                              86,680 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              Quarter Brick
                                                                                              4:1
                                                                                              75W
                                                                                              1 Output
                                                                                              12V
                                                                                              6.25A
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              24V
                                                                                              Fixed, Adjustable
                                                                                              36.8mm
                                                                                              12.7mm
                                                                                              57.9mm
                                                                                              9V
                                                                                              36V
                                                                                              QSB75 Series
                                                                                              QSB7524S24
                                                                                              XP POWER QSB7524S24
                                                                                              2467049

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              XP POWER
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. Base Plate Cooled
                                                                                              3. ITE
                                                                                              4. Quarter Brick
                                                                                              5. 4:1
                                                                                              6. 75 W
                                                                                              7. 1 Output
                                                                                              Each
                                                                                              1+
                                                                                              92,830 €
                                                                                              5+
                                                                                              90,050 €
                                                                                              10+
                                                                                              87,260 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              Quarter Brick
                                                                                              4:1
                                                                                              75W
                                                                                              1 Output
                                                                                              24V
                                                                                              3.12A
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              24V
                                                                                              Fixed, Adjustable
                                                                                              36.8mm
                                                                                              12.7mm
                                                                                              57.9mm
                                                                                              9V
                                                                                              36V
                                                                                              QSB75 Series
                                                                                              QSB7548S12
                                                                                              XP POWER QSB7548S12
                                                                                              2467052

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              XP POWER
                                                                                              1. Isolated Through Hole DC/DC Converter
                                                                                              2. Base Plate Cooled
                                                                                              3. ITE
                                                                                              4. Quarter Brick
                                                                                              5. 4:1
                                                                                              6. 75 W
                                                                                              7. 1 Output
                                                                                              Each
                                                                                              1+
                                                                                              92,830 €
                                                                                              5+
                                                                                              90,050 €
                                                                                              10+
                                                                                              87,260 €
                                                                                              50+
                                                                                              83,550 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              Quarter Brick
                                                                                              4:1
                                                                                              75W
                                                                                              1 Output
                                                                                              12V
                                                                                              6.25A
                                                                                              Regulated
                                                                                              1.5kV
                                                                                              48V
                                                                                              Fixed, Adjustable
                                                                                              36.8mm
                                                                                              12.7mm
                                                                                              57.9mm
                                                                                              18V
                                                                                              75V
                                                                                              QSB75 Series
                                                                                              SalīdzinātCena parDaudzums
                                                                                              1-3 no 3 vienībām
                                                                                              no 1 lapas(-u)
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.