TEP 100UIR Series Isolated Through Hole DC / DC Converters:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 171,160 € 10+ 162,100 € 25+ 158,620 € 50+ 156,030 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ 181,230 € 10+ 171,640 € 25+ 167,950 € 50+ 165,210 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ 171,160 € 10+ 162,100 € 25+ 158,620 € 50+ 156,030 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ 181,230 € 10+ 171,640 € 25+ 167,950 € 50+ 165,210 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ 180,540 € 10+ 170,980 € 25+ 167,310 € 50+ 164,580 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ 180,540 € 10+ 170,980 € 25+ 167,310 € 50+ 164,580 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ 180,540 € 10+ 170,980 € 25+ 167,310 € 50+ 164,580 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ 180,540 € 10+ 170,980 € 25+ 167,310 € 50+ 164,580 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ 180,540 € 10+ 170,980 € 25+ 167,310 € 50+ 164,580 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ 175,870 € 10+ 139,950 € 25+ 136,940 € 50+ 134,700 € | Min.: 1 / Vair.: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series |