THN 30WIR Series Isolated Through Hole DC / DC Converters:
Atrasti 24 produktiTHN 30WIR Series Isolated Through Hole DC / DC Converters
The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks & vibration. The THN 30WIR can operate at ambient temperatures between -40°C and +65°C without derating & without the need for additional cooling (depending on the model)
- Encapsulated in 1"x1" metal package
- EN 50155 and EN 61373 certified
- Wide 4:1 input voltage range: 9-36, 18-75, 36-160 VDC
- -40°C up to +65°C without derating
- Up to 92% efficiency
- Up to 3000 VDC I/O-isolation
- EN 45545-2 fire behavior
- Remote on/off and trim function
- Undervoltage lockout, short-circuit protection, overvoltage protection & overtemperature protection
- Applications: IT / Multimedia Equipment, Railway Applications
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 62,450 € 10+ 59,150 € 25+ 57,880 € 50+ 56,940 € 100+ 56,010 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 62,450 € 10+ 59,150 € 25+ 57,880 € 50+ 56,940 € 100+ 56,010 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 65,470 € 10+ 62,000 € 25+ 60,670 € 50+ 59,690 € 100+ 58,710 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 63,110 € 10+ 59,770 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 69,550 € 10+ 65,880 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 68,480 € 10+ 64,860 € 25+ 63,470 € 50+ 62,430 € 100+ 61,410 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 84,660 € 10+ 80,190 € 25+ 78,470 € 50+ 77,190 € 100+ 75,930 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 65,470 € 10+ 62,000 € 25+ 60,670 € 50+ 59,690 € 100+ 58,710 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 65,470 € 10+ 62,000 € 25+ 60,670 € 50+ 59,690 € 100+ 58,710 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 62,450 € 10+ 59,150 € 25+ 57,880 € 50+ 56,940 € 100+ 56,010 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 68,480 € 10+ 64,860 € 25+ 63,470 € 50+ 62,430 € 100+ 61,410 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 80,740 € 10+ 76,460 € 25+ 74,820 € 50+ 73,600 € 100+ 72,400 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 73,330 € 10+ 69,460 € 25+ 67,970 € 50+ 66,860 € 100+ 65,770 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 76,810 € 10+ 72,750 € 25+ 71,190 € 50+ 70,030 € 100+ 68,880 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 65,470 € 10+ 62,000 € 25+ 60,670 € 50+ 59,690 € 100+ 58,710 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 84,660 € 10+ 80,190 € 25+ 78,470 € 50+ 77,190 € 100+ 75,930 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 84,660 € 10+ 80,190 € 25+ 78,470 € 50+ 77,190 € 100+ 75,930 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 65,940 € 10+ 62,450 € 25+ 61,110 € 50+ 60,110 € 100+ 59,130 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 73,330 € 10+ 69,460 € 25+ 67,970 € 50+ 66,860 € 100+ 65,770 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 84,660 € 10+ 80,190 € 25+ 78,470 € 50+ 77,190 € 100+ 75,930 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 80,740 € 10+ 76,460 € 25+ 74,820 € 50+ 73,600 € 100+ 72,400 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 65,720 € 10+ 62,240 € 25+ 60,910 € 50+ 59,910 € 100+ 58,940 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 65,470 € 10+ 62,000 € 25+ 60,670 € 50+ 59,690 € 100+ 58,710 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 80,740 € 10+ 76,460 € 25+ 74,820 € 50+ 73,600 € 100+ 72,400 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series |