THR 40WI Series Isolated Through Hole DC / DC Converters:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 81,880 € 10+ 77,550 € 25+ 75,880 € 50+ 74,650 € 100+ 73,430 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 71,350 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 88,990 € 10+ 84,280 € 25+ 82,470 € 50+ 81,130 € 100+ 79,800 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 88,990 € 10+ 84,280 € 25+ 82,470 € 50+ 81,130 € 100+ 79,800 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 85,340 € 10+ 80,820 € 25+ 79,090 € 50+ 77,800 € 100+ 76,530 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 72,540 € 10+ 68,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 86,470 € 10+ 81,900 € 25+ 80,140 € 50+ 78,840 € 100+ 77,550 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series |