Linear Regulator Replacements:
Atrasti 522 produktiAtrodiet milzīgu Linear Regulator Replacements klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Linear Regulator Replacements izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Traco Power, Recom Power, Xp Power, Multicomp Pro & Mean Well.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Voltage Min
Output Power Max
Output Voltage Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,000 € 5+ 11,040 € 10+ 10,690 € 20+ 10,150 € 50+ 9,610 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 3.3W | - | 3.3V | Fixed | 1A | R-78Bxx-1.0L Series | Through Hole | 4.75V | 32V | - | - | - | - | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ 8,940 € 5+ 7,290 € 10+ 6,760 € 20+ 6,270 € 50+ 5,770 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 7.5W | - | 2.5V | Fixed | 3A | mEZD71203A Series | Through Hole | 5V | 16V | - | - | - | - | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ 8,940 € 5+ 7,290 € 10+ 6,760 € 20+ 6,270 € 50+ 5,770 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 3W | - | 1V | Fixed | 3A | mEZD71203A Series | Through Hole | 5V | 16V | - | - | - | - | ||||
Each | 1+ 15,740 € 5+ 14,830 € 10+ 14,590 € 20+ 14,320 € 50+ 14,050 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 7.5W | - | 15V | Fixed | 500mA | R-78HBxx Series | Through Hole | 20V | 72V | - | - | - | - | |||||
Each | 1+ 12,550 € 10+ 10,980 € 25+ 10,760 € 50+ 10,540 € 100+ 10,320 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | - | - | 3.3V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | - | - | - | - | |||||
Each | 1+ 12,030 € 5+ 11,080 € 10+ 10,730 € 20+ 9,110 € 50+ 7,480 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 9W | - | 9V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 12V | 32V | - | - | - | - | |||||
Each | 1+ 13,990 € 10+ 12,240 € 25+ 12,000 € 50+ 11,750 € 100+ 11,510 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 1.2V | 2.5W | 3.6V | 2.5V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 3V | 5.5V | - | - | - | - | |||||
Each | 1+ 6,470 € 10+ 6,000 € 25+ 5,870 € 50+ 5,780 € 100+ 5,680 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 5.5W | - | 6.5V | - | 500mA | TSR 0.5 Series | Through Hole | 8V | 32V | - | - | - | - | |||||
Each | 1+ 7,410 € 10+ 7,030 € 25+ 6,880 € 50+ 6,760 € 100+ 6,650 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 6W | - | 12V | - | 500mA | TSR 0.5SM Series | Surface Mount Device | 15V | 32V | - | - | - | - | |||||
Each | 1+ 16,510 € 10+ 15,630 € 25+ 15,300 € 50+ 15,050 € 100+ 14,800 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 15W | - | 15V | - | 1A | TSR 1WI Series | Through Hole | 21V | 72V | - | - | - | - | |||||
Each | 1+ 11,600 € 10+ 10,980 € 25+ 10,760 € 50+ 10,540 € 100+ 10,320 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 2.5W | - | 3.3V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | - | - | - | - | |||||
Each | 1+ 16,130 € 5+ 15,380 € 10+ 14,900 € 20+ 14,430 € 50+ 13,950 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 3.25W | - | 6.5V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | - | - | - | - | |||||
Each | 1+ 14,110 € 5+ 13,200 € 10+ 12,800 € 20+ 12,240 € 50+ 11,670 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 4.95W | - | 3.3V | Fixed | 1.5A | R-78Bxx-1.5L Series | Through Hole | 4.75V | 18V | - | - | - | - | |||||
Each | 1+ 15,360 € 5+ 14,540 € 10+ 14,100 € 20+ 13,650 € 50+ 13,190 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 1.65W | - | 3.3V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | - | - | - | - | |||||
Each | 1+ 14,690 € 5+ 13,870 € 10+ 13,440 € 20+ 13,010 € 50+ 12,590 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 1.65W | - | 3.3V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | - | - | - | - | |||||
Each | 1+ 13,220 € 10+ 12,280 € 25+ 12,020 € 50+ 11,820 € 100+ 11,630 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 3W | - | 1.5V | - | 2A | TSR 2 Series | Through Hole | 4.6V | 36V | - | - | - | - | |||||
Each | 10+ 13,460 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | - | 5W | - | -5V | - | 1A | TSN 1 Series | Through Hole | -32V | -7V | - | - | - | - | |||||
Each | 1+ 3,470 € 5+ 3,400 € 10+ 3,330 € 20+ 3,260 € 50+ 3,190 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 12W | - | 12V | - | 1A | N78 Series | Panel | 16V | 36V | - | - | - | - | |||||
Each | 10+ 12,090 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | - | 1.5W | - | 9V | - | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | - | - | - | - | |||||
Each | 1+ 11,570 € 5+ 10,120 € 10+ 8,390 € 50+ 7,520 € 100+ 7,370 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 3.25W | - | 6.5V | Fixed | 500mA | SR Series | Through Hole | 8V | 34V | - | - | - | - | |||||
Each | 1+ 8,340 € 10+ 7,900 € 25+ 7,730 € 50+ 7,600 € 100+ 7,480 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 1.25W | - | 2.5V | - | 500mA | TSR 0.5SM Series | Surface Mount Device | 4.75V | 32V | - | - | - | - | |||||
RECOM POWER | Each | 1+ 14,050 € 5+ 13,140 € 10+ 12,730 € 20+ 12,330 € 50+ 11,920 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 5W | - | 5V | Fixed | 1A | R-78T Series | Surface Mount Device | 8V | 42V | - | - | - | - | ||||
Each | 1+ 11,640 € 10+ 10,800 € 25+ 10,570 € 50+ 10,400 € 100+ 10,230 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 2.4W | - | 1.2V | - | 2A | TSR 2 Series | Through Hole | 3V | 5.5V | - | - | - | - | |||||
Each | 1+ 12,550 € 10+ 10,980 € 25+ 10,760 € 50+ 10,540 € 100+ 10,320 € | Min.: 1 / Vair.: 1 | - | 1 Output | - | 5W | - | 5V | - | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | |||||
Each | 10+ 14,150 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | - | 6W | - | -6V | - | 1A | TSN 1 Series | Through Hole | -32V | -8V | - | - | - | - |