R-78 Series Linear Regulator Replacements:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,130 € 5+ 8,210 € 10+ 7,940 € 20+ 7,690 € 50+ 7,450 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | R-78 Series | Through Hole | 6.5V | 18V | |||||
Each | 1+ 8,900 € 5+ 7,980 € 10+ 7,740 € 20+ 7,490 € 50+ 7,240 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 2.5W | 5V | - | 500mA | R-78 Series | Through Hole | 6.5V | 32V | |||||
Each | 1+ 9,110 € 5+ 8,190 € 10+ 7,930 € 20+ 7,680 € 50+ 7,430 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | R-78 Series | Through Hole | 15V | 32V | |||||
Each | 1+ 9,130 € 5+ 8,200 € 10+ 7,940 € 20+ 7,700 € 50+ 7,450 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | R-78 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ 8,930 € 5+ 8,030 € 10+ 7,780 € 20+ 7,530 € 50+ 7,280 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 3.25W | 6.5V | Fixed | 500mA | R-78 Series | Through Hole | 8V | 32V | |||||
Each | 1+ 9,200 € 5+ 8,270 € 10+ 8,010 € 20+ 7,760 € 50+ 7,500 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 4.5W | 9V | Fixed | 500mA | R-78 Series | Through Hole | 11V | 32V | |||||
Each | 1+ 8,760 € 5+ 7,870 € 10+ 7,620 € 20+ 7,390 € 50+ 7,140 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | R-78 Series | Through Hole | 4.75V | 18V | |||||
Each | 1+ 8,850 € 5+ 7,960 € 10+ 7,700 € 20+ 7,460 € 50+ 7,220 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | R-78 Series | Through Hole | 18V | 32V |