TSRN 1 Series Linear Regulator Replacements:
Atrasti 18 produktiTSRN 1 Series Linear Regulator Replacements
A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits.
- SIP-package fits existing TO-220 footprint
- Suitable for positive & negative output circuit
- Pin compatible with LMxx linear regulators
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- No heat-sink required
- Excellent line/load regulation
- Over-temperature & short circuit protection
- Wide input range up to 36 VDC
- Applications: Energy sensitive applications.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,120 € 5+ 12,050 € 10+ 11,970 € 50+ 11,750 € 100+ 11,670 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 5V | Fixed | 1A | TSRN 1 Series | Through Hole | 6.5V | 42V | |||||
Each | 1+ 12,880 € 5+ 12,540 € 10+ 12,190 € 50+ 11,950 € 100+ 11,700 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 12V | Fixed | 1A | TSRN 1 Series | Through Hole | 13.5V | 42V | |||||
Each | 1+ 11,890 € 5+ 11,450 € 10+ 11,260 € 50+ 10,840 € 100+ 10,670 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 15V | Fixed | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 1+ 10,850 € 5+ 10,740 € 10+ 10,540 € 50+ 10,340 € 100+ 10,170 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 6.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 1+ 10,850 € 5+ 10,770 € 10+ 10,740 € 50+ 10,340 € 100+ 10,170 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 9V | Fixed | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ 10,310 € 5+ 10,210 € 10+ 10,020 € 50+ 9,830 € 100+ 9,670 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 3.3V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 25,250 € 5+ 22,090 € 10+ 18,310 € 50+ 16,410 € 100+ 15,150 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 1 Output | 12W | 12V | - | 1A | TSRN 1 Series | Through Hole | 13.5V | 36V | |||||
Each | 1+ 11,340 € 5+ 11,040 € 10+ 10,740 € 50+ 10,530 € 100+ 10,310 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 2.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 10,790 € 5+ 10,510 € 10+ 10,220 € 50+ 10,020 € 100+ 9,810 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | 2.5W | 3.3V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 10,580 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | 1.5W | 9V | - | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ 10,790 € 5+ 10,400 € 10+ 10,190 € 50+ 9,980 € 100+ 9,780 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 1 Output | 5W | 5V | - | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | |||||
Each | 10+ 10,580 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | 1.2W | 1.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 11,340 € 5+ 11,040 € 10+ 10,740 € 50+ 10,530 € 100+ 10,310 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 1 Output | - | 1.8V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 10,580 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | 1.2W | 6.5V | - | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 10+ 10,670 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | - | 1.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 10,580 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | 1.8W | 2.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 11,490 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | 1.8W | 15V | - | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 10+ 10,580 € | Min.: 10 / Vair.: 10 | ITE | 1 Output | 1.5W | 1.8V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||