Raspberry Pi Boards:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Silicon Manufacturer
SOC Type
Core Type
No. of Bits
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,160 € | Min.: 1 / Vair.: 1 | Raspberry Pi | - | 32-bit RP2040 ARM Cortex-M0+ | 32bit | - | 2Cores | ARM | Not Available | Cortex-M0+ | 133MHz | RP2040 | 264KB | Raspberry Pi Pico WH Board | micro USB 1.1 x 1 | - | - | - | - | 26Pins | - | - | - | 802.11n | Bluetooth 5.2 | microUSB, GPIO | |||||
Each | 1+ 118,220 € | Min.: 1 / Vair.: 1 | Broadcom | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | BCM2xxx | 4Cores | ARM | VideoCore IV | ARM8 | 1.4GHz | BCM2837B0 | - | Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, Adventures in Raspberry Pi Book | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Kits and Bundles Including Pi | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | |||||
Each | 1+ 30,790 € | Min.: 1 / Vair.: 1 | Broadcom | Broadcom BCM2837 | 64-bit ARM Cortex-A53 | - | BCM2xxx | 4Cores | ARM | VideoCore IV | Cortex-A53 | 1.2GHz | BCM2837 | 1GB | Raspberry Pi 3 Model B Board | USB 2.0 x 4 | 10/100M Ethernet | Full Size HDMI x 1 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | Supported 802.11n | Bluetooth 4.1 BLE | microUSB or GPIO |