bez PVN

Broadcom BCM2710A1 Raspberry Pi Boards:

Atrasti 2 produkti

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Rādīt vairāk
Skatīt
Pircējs
Inženieris
Ražotājs
SOC Type
Core Type
No. of Cores
GPU
CPU Speed
RAM Memory Size
USB Ports
HDMI Ports
Audio / Video Interface
General Purpose I/O
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3838499

RoHS

Each
1+
12,78 €
Kopsumma:12,78 €
Min.: 1 / Vair.: 1
Broadcom BCM2710A1
64-bit ARM Cortex-A53
4Cores
OpenGL ES 1.1, 2.0
1GHz
512MB
USB 2.0 x 1
mini HDMI x 1
HDMI, Composite Video
40Pins
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
4531088
Each
1+
15,53 €
Kopsumma:15,53 €
Min.: 1 / Vair.: 1
Broadcom BCM2710A1
64-bit ARM Cortex-A53
4Cores
OpenGL ES 1.1, 2.0
1GHz
512MB
USB 2.0 x 1
mini HDMI x 1
HDMI, Composite Video
40Pins
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
1-2 no 2 vienībām
no 1 lapas(-u)