Qspeed X Series Fast & Ultrafast Recovery Rectifier Diodes:
Atrasti 17 produktiQspeed X Series Fast & Ultrafast Recovery Rectifier Diodes
Qspeed diodes have the lowest QRR of any Silicon diode. Their recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. These features help designers improve the performance of their power conversion circuits. Qspeed diodes are ideal for continuous conduction mode (CCM) boost power factor correction circuits, and as output diodes for hard switching applications.
- Lower QRR and EMI than Ultrafast Diodes
- Optimal for <80 kHz="" applications<=""/>
- Lowest forward voltage in the Qspeed family
- Low QRR, Low IRRM, Low tRR increases circuit efficiency
- High dIF/dt capable (1000A/µs)
- Eliminates need for snubber circuits
- Reduces EMI filter component size and count
- Soft recovery
- Enables extremely fast switching
- Applications: Industrial, Motor drives, Computers, Servers, Telecom and datacom, Audio
Skatīt
Pircējs
Inženieris
Ražotājs
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Forward Voltage Max
Reverse Recovery Time
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,346 € 10+ 0,339 € 100+ 0,332 € | Min.: 1 / Vair.: 1 | 600V | 4A | Single | 2.96V | 18.5ns | 30A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
Each | 1+ 0,658 € 10+ 0,602 € 100+ 0,545 € 500+ 0,501 € | Min.: 1 / Vair.: 1 | 600V | 6A | Single | 2.94V | 23ns | 50A | 150°C | TO-220AC | 2 Pin | Qspeed X Series | |||||
Each | 1+ 1,820 € 10+ 1,660 € 100+ 1,500 € | Min.: 1 / Vair.: 1 | 600V | 20A | Single | 3.1V | 26.5ns | 105A | 150°C | TO-220AC | 2 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,332 € | Min.: 100 / Vair.: 1 | 600V | 4A | Single | 2.96V | 18.5ns | 30A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
Each | 1+ 1,010 € 10+ 0,921 € 100+ 0,832 € 500+ 0,770 € 1000+ 0,708 € Citas cenas... | Min.: 1 / Vair.: 1 | 600V | 10A | Single | 3V | 23ns | 70A | 150°C | TO-220AC | 2 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,485 € 10+ 0,442 € 100+ 0,398 € | Min.: 1 / Vair.: 1 | 600V | 3A | Single | 3.1V | 20ns | 23A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,398 € | Min.: 100 / Vair.: 1 | 600V | 3A | Single | 3.1V | 20ns | 23A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
Each | 1+ 0,779 € 10+ 0,710 € 100+ 0,641 € 500+ 0,590 € | Min.: 1 / Vair.: 1 | 600V | 8A | Single | 2.94V | 34ns | 60A | 150°C | TO-220AC | 2 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,726 € 500+ 0,725 € 1000+ 0,724 € 5000+ 0,454 € | Min.: 100 / Vair.: 1 | 600V | 6A | Single | 2.94V | 23ns | 50A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
Each | 5000+ 0,897 € | Min.: 5000 / Vair.: 5000 | 600V | 15A | Single | 3.1V | 25ns | 95A | 150°C | TO-220AC | 2 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,861 € 10+ 0,785 € 100+ 0,708 € 500+ 0,656 € 1000+ 0,603 € Citas cenas... | Min.: 1 / Vair.: 1 | 600V | 8A | Single | 2.94V | 34ns | 60A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,728 € 10+ 0,727 € 100+ 0,726 € 500+ 0,725 € 1000+ 0,724 € Citas cenas... | Min.: 1 / Vair.: 1 | 600V | 6A | Single | 2.94V | 23ns | 50A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
POWER INTEGRATIONS | Each | 5000+ 0,796 € | Min.: 5000 / Vair.: 5000 | 600V | 12A | Dual Common Cathode | 2.94V | 23ns | 50A | 150°C | TO-220AB | 3 Pin | Qspeed X Series | ||||
Each | 500+ 0,418 € | Min.: 500 / Vair.: 500 | 600V | 3A | Single | 3.1V | 20ns | 23A | 150°C | TO-220AC | 2 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,708 € 500+ 0,656 € 1000+ 0,603 € 5000+ 0,602 € | Min.: 100 / Vair.: 1 | 600V | 8A | Single | 2.94V | 34ns | 60A | 150°C | TO-263AB | 3 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,371 € 10+ 0,365 € 100+ 0,323 € 500+ 0,294 € 1000+ 0,275 € | Min.: 1 / Vair.: 1 | 530V | 3A | Single | 1.71V | 34.3ns | 25A | 150°C | SOIC | 8 Pin | Qspeed X Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,323 € 500+ 0,294 € 1000+ 0,275 € | Min.: 100 / Vair.: 1 | 530V | 3A | Single | 1.71V | 34.3ns | 25A | 150°C | SOIC | 8 Pin | Qspeed X Series |