EasyPACK CoolsiC Series Silicon Carbide (SiC) MOSFETs & Modules:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
MOSFET Module Configuration
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 482,460 € | Min.: 1 / Vair.: 1 | Half Bridge | Dual N Channel | 400A | 1.2kV | 0.00144ohm | Module | 52Pins | 18V | 4.3V | 20mW | 125°C | EasyPACK CoolsiC Series | |||||
Each | 1+ 121,150 € 5+ 112,990 € 10+ 104,820 € | Min.: 1 / Vair.: 1 | Three Level Inverter | Dual N Channel | 100A | 1.2kV | 8.1mohm | Module | 32Pins | 18V | 4.3V | 20mW | 125°C | EasyPACK CoolsiC Series | |||||
Each | 1+ 58,430 € 5+ 51,100 € 10+ 43,760 € 50+ 43,750 € | Min.: 1 / Vair.: 1 | SixPack | Six N Channel | 15A | 1.2kV | 0.0529ohm | Module | 23Pins | 18V | 4.3V | 20mW | 125°C | EasyPACK CoolsiC Series | |||||
Each | 1+ 132,640 € 5+ 125,860 € 10+ 119,070 € | Min.: 1 / Vair.: 1 | Full Bridge | Six N Channel | 25A | 1.2kV | 0.045ohm | Module | - | 15V | 4.5V | 20mW | 150°C | EasyPACK CoolsiC Series | |||||
Each | 1+ 164,860 € 5+ 161,560 € 10+ 158,270 € | Min.: 1 / Vair.: 1 | Three Level Inverter | - | 100A | 1.2kV | 0.0113ohm | Module | - | 15V | 4.5V | 20mW | 150°C | EasyPACK CoolsiC Series | |||||
Each | 1+ 181,500 € 5+ 177,870 € | Min.: 1 / Vair.: 1 | FourPack | Quad N Channel | 50A | 1.2kV | 0.0225ohm | Module | - | 15V | 4.5V | 20mW | 150°C | EasyPACK CoolsiC Series |