PIM Half Bridge Inverter IGBT Modules:
Atrasti 5 produktiAtrodiet milzīgu PIM Half Bridge Inverter IGBT Modules klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs IGBT Modules klāsts, piemēram, Dual, PIM Three Phase Input Rectifier, Half Bridge & Six Pack [Full Bridge] IGBT Modules no pasaules labākajiem ražotājiem, tostarp: Onsemi & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
IGBT Configuration
Transistor Polarity
Continuous Collector Current
DC Collector Current
Collector Emitter Saturation Voltage
Collector Emitter Saturation Voltage Vce(on)
Power Dissipation Pd
Power Dissipation
Junction Temperature Tj Max
Operating Temperature Max
Transistor Case Style
Collector Emitter Voltage V(br)ceo
No. of Pins
IGBT Termination
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,020 € 5+ 49,520 € 10+ 48,530 € | Min.: 1 / Vair.: 1 | PIM Half Bridge Inverter | - | 42A | 42A | 1.85V | 1.85V | 146W | 146W | 175°C | 175°C | PIM | 1.2kV | - | Solder | 1.2kV | Trench Field Stop | Panel | NXH40T120L3Q1 | |||||
Each | 1+ 36,950 € 5+ 34,170 € 10+ 31,390 € 50+ 28,600 € 100+ 25,820 € | Min.: 1 / Vair.: 1 | PIM Half Bridge Inverter | - | 15A | 15A | 1.6V | 1.6V | - | - | 175°C | 175°C | Module | 1.2kV | - | Press Fit | 1.2kV | IGBT 7 [Trench/Field Stop] | Panel | EasyPIM | |||||
Each | 1+ 34,060 € 5+ 32,050 € 10+ 30,040 € 50+ 23,970 € 100+ 23,490 € | Min.: 1 / Vair.: 1 | PIM Half Bridge Inverter | - | 15A | 15A | 1.6V | 1.6V | - | - | 175°C | 175°C | Module | 1.2kV | - | Press Fit | 1.2kV | IGBT 7 [Trench/Field Stop] | Panel | EasyPIM TRENCHSTOP | |||||
Each | 1+ 97,780 € 5+ 85,560 € 10+ 70,890 € 50+ 63,560 € | Min.: 1 / Vair.: 1 | PIM Half Bridge Inverter | - | 42A | 42A | 1.85V | 1.85V | 146W | 146W | 175°C | 175°C | PIM | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | NXH40T120L3Q1 | |||||
Each | 1+ 64,240 € 5+ 55,890 € | Min.: 1 / Vair.: 1 | PIM Half Bridge Inverter | N Channel | 67A | 67A | 2.35V | 2.35V | 158mW | 158mW | 150°C | 150°C | PIM | 1.2kV | 20Pins | Solder | 1.2kV | Trench Field Stop | Panel | - |