2. Semiconductors - ICs
                                                                                                3. CODECs / Encoders / Decoders
                                                                                                4. CODECs
                                                                                                Drukāt lapu

                                                                                                TLV320AIC3104IRHBT

                                                                                                Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

                                                                                                TEXAS INSTRUMENTS
                                                                                                TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                TEXAS INSTRUMENTS TLV320AIC3104IRHBT
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsTEXAS INSTRUMENTS
                                                                                                Ražotāja detaļas Nr.TLV320AIC3104IRHBT
                                                                                                Pasūtījuma kods1494889
                                                                                                Jūsu daļas numurs
                                                                                                Vairs nav pieejams noliktavā

                                                                                                Informācija par produktiem

                                                                                                TEXAS INSTRUMENTS
                                                                                                RažotājsTEXAS INSTRUMENTS
                                                                                                Ražotāja detaļas Nr.TLV320AIC3104IRHBT
                                                                                                Pasūtījuma kods1494889
                                                                                                Audio CODEC TypeStereo
                                                                                                No. of ADCs2
                                                                                                No. of DACs2
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Sampling Rate96kSPS
                                                                                                Audio IC Case StyleQFN
                                                                                                No. of Pins32Pins
                                                                                                No. of Input Channels6Channels
                                                                                                No. of Output Channels6Channels
                                                                                                ADC / DAC Resolution24bit
                                                                                                ADCs / DACs Signal to Noise Ratio102dB
                                                                                                IC Interface TypeI2C
                                                                                                Supply Voltage Range2.7V to 3.6V, 1.525V to 1.95V, 1.1V to 3.6V
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 2 - 1 year
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktu pārskats

                                                                                                The TLV320AIC3104IRHBT is a Low-power Stereo Codec with 6 inputs, 6 outputs, HP amp and enhanced digital effects. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analogue supply, making it ideal for portable battery-powered audio and telephony applications. The record path of contains integrated microphone bias, digitally controlled stereo microphone preamplifier and automatic gain control (AGC), with mix/mux capability among the multiple analogue inputs. Programmable filters are available during record which can remove audible noise that can occur during optical zooming in digital cameras. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls to the various outputs. It contains four high-power output drivers as well as two fully differential output drivers.

                                                                                                • Stereo audio DAC
                                                                                                • Stereo audio ADC
                                                                                                • Six audio input pins
                                                                                                • Six audio output drivers
                                                                                                • Low power (14mW stereo 48kHz playback with 3.3V analogue supply)
                                                                                                • Ultra-low power mode with passive analogue bypass
                                                                                                • Programmable input/output analogue gains
                                                                                                • Automatic gain control (AGC) for record
                                                                                                • Programmable microphone bias level
                                                                                                • Programmable PLL for flexible clock generation
                                                                                                • I²C control bus
                                                                                                • Audio serial data bus supports I²S, left/right-justified, DSP and TDM modes
                                                                                                • Extensive modular power control
                                                                                                • Green product and no Sb/Br

                                                                                                Lietošanas veidi

                                                                                                Imaging, Video & Vision, Communications & Networking, Portable Devices, Consumer Electronics, Audio

                                                                                                Tehniskie parametri

                                                                                                Audio CODEC Type

                                                                                                Stereo

                                                                                                No. of DACs

                                                                                                2

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Audio IC Case Style

                                                                                                QFN

                                                                                                No. of Input Channels

                                                                                                6Channels

                                                                                                ADC / DAC Resolution

                                                                                                24bit

                                                                                                IC Interface Type

                                                                                                I2C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 2 - 1 year

                                                                                                No. of ADCs

                                                                                                2

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Sampling Rate

                                                                                                96kSPS

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                No. of Output Channels

                                                                                                6Channels

                                                                                                ADCs / DACs Signal to Noise Ratio

                                                                                                102dB

                                                                                                Supply Voltage Range

                                                                                                2.7V to 3.6V, 1.525V to 1.95V, 1.1V to 3.6V

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Philippines
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85423990
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.001
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.