8-bit Microcontrollers:
Atrasti 10 193 produktiAtrodiet milzīgu 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 8-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Microchip, NXP, Silicon Labs, Stmicroelectronics & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,970 € 25+ 5,850 € | Kopsumma:5,97 € Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 4KB | - | 28Pins | - | - | NDIP | - | 25I/O's | AUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F22xx | - | - | |||||
Each | 1+ 1,120 € 25+ 1,040 € 100+ 0,926 € 250+ 0,907 € | Kopsumma:1,12 € Min.: 1 / Vair.: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | AUSART, EUSART, I2C, SPI | - | 128Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | - | |||||
Each | 1+ 2,860 € 25+ 2,610 € 100+ 2,510 € 250+ 2,400 € | Kopsumma:2,86 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 16KB | - | 32Pins | - | - | TQFP | - | 22I/O's | SPI, USART, USB | - | 512Byte | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | - | - | |||||
Each | 1+ 3,330 € 25+ 3,000 € 100+ 2,770 € | Kopsumma:3,33 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 22I/O's | I2C, SPI, UART, USART | - | 1KB | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,381 € 25+ 0,346 € 100+ 0,303 € 4500+ 0,279 € | Kopsumma:0,38 € Min.: 1 / Vair.: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 1KB | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | - | |||||
Each | 1+ 1,320 € 25+ 1,200 € 100+ 1,090 € 490+ 1,080 € | Kopsumma:1,32 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ 2,420 € 25+ 2,220 € 100+ 2,010 € 250+ 1,910 € | Kopsumma:2,42 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,461 € 50+ 0,458 € 100+ 0,454 € 500+ 0,451 € 1000+ 0,447 € | Kopsumma:2,30 € Min.: 5 / Vair.: 5 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ 1,610 € 25+ 1,470 € | Kopsumma:1,61 € Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SPDIP | - | 25I/O's | EUSART, I2C, SPI | - | 3.5KB | 24Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | - | |||||
Each | 1+ 1,430 € 25+ 1,310 € 100+ 1,190 € 250+ 1,170 € | Kopsumma:1,43 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ 0,656 € 25+ 0,604 € 100+ 0,570 € 250+ 0,542 € | Kopsumma:0,66 € Min.: 1 / Vair.: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ 5,210 € 25+ 5,160 € 100+ 5,100 € 250+ 5,050 € | Kopsumma:5,21 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ 3,100 € 25+ 2,860 € 100+ 2,570 € 250+ 2,360 € | Kopsumma:3,10 € Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ 1,820 € 25+ 1,660 € 100+ 1,530 € 250+ 1,390 € | Kopsumma:1,82 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | - | |||||
Each | 1+ 1,260 € 10+ 1,210 € 25+ 1,170 € 50+ 1,120 € 100+ 1,080 € Citas cenas... | Kopsumma:1,26 € Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ 5,590 € 25+ 5,130 € 100+ 4,650 € 360+ 4,510 € | Kopsumma:5,59 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 64KB | - | 44Pins | - | - | VQFN | - | 32I/O's | I2C, SPI, UART | - | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | - | |||||
Each | 1+ 4,340 € 10+ 3,310 € 25+ 2,840 € 50+ 2,610 € 100+ 2,500 € Citas cenas... | Kopsumma:4,34 € Min.: 1 / Vair.: 1 | - | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 4KB | - | 20Pins | - | - | SSOP | - | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | - | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | - | |||||
Each | 1+ 3,900 € 25+ 3,820 € 100+ 3,740 € 250+ 3,670 € | Kopsumma:3,90 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | - | |||||
Each | 1+ 0,708 € 10+ 0,680 € 50+ 0,651 € 100+ 0,623 € 250+ 0,595 € Citas cenas... | Kopsumma:0,71 € Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ 5,510 € 25+ 5,060 € 100+ 4,580 € 250+ 4,490 € | Kopsumma:5,51 € Min.: 1 / Vair.: 1 | - | - | AVR Family AT90CAN Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 32KB | - | 64Pins | - | - | TQFP | - | 53I/O's | CAN, I2C, SPI, UART, USART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | - | |||||
Each | 1+ 3,020 € 25+ 2,960 € | Kopsumma:3,02 € Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 40Pins | - | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ 6,240 € 25+ 6,080 € 100+ 5,920 € 250+ 5,760 € | Kopsumma:6,24 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | - | - | 8MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | - | |||||
Each | 1+ 0,675 € 25+ 0,606 € 100+ 0,571 € 250+ 0,525 € | Kopsumma:0,68 € Min.: 1 / Vair.: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | MSOP | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ 1,130 € 10+ 0,821 € 50+ 0,744 € 100+ 0,723 € 250+ 0,702 € Citas cenas... | Kopsumma:1,13 € Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ 6,200 € 25+ 6,060 € 100+ 5,920 € 250+ 5,780 € | Kopsumma:6,20 € Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 48KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | - | 3.9KB | 13Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||