8-bit Microcontrollers:
Atrasti 10 203 produktiAtrodiet milzīgu 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 8-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Microchip, NXP, Silicon Labs, Stmicroelectronics & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,350 € 25+ 4,320 € 100+ 4,280 € 360+ 4,250 € | Kopsumma:4,35 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 44Pins | - | - | QFN | - | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | - | |||||
2454665 RoHS | Each | 1+ 1,120 € 25+ 1,040 € 100+ 0,926 € 250+ 0,898 € | Kopsumma:1,12 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | SSOP | - | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | - | ||||
Each | 1+ 6,600 € 25+ 6,030 € 100+ 6,020 € | Kopsumma:6,60 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 256KB | - | 64Pins | - | - | QFN | - | 38I/O's | SPI, USART | - | 32KB | 4Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | - | |||||
Each | 1+ 2,520 € 10+ 1,840 € 25+ 1,680 € 50+ 1,630 € 100+ 1,440 € Citas cenas... | Kopsumma:2,52 € Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 16KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ 2,060 € 10+ 1,540 € 25+ 1,410 € 50+ 1,340 € 100+ 1,270 € Citas cenas... | Kopsumma:2,06 € Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ 1,010 € 25+ 0,923 € 100+ 0,890 € 250+ 0,856 € | Kopsumma:1,01 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 7KB | - | 20Pins | - | - | SSOP | - | 18I/O's | I2C, SPI, EUSART | - | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,933 € 25+ 0,920 € 100+ 0,908 € 3000+ 0,895 € | Kopsumma:0,93 € Min.: 1 / Vair.: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI | - | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | - | - | |||||
Each | 1+ 1,950 € 25+ 1,780 € 100+ 1,620 € 250+ 1,490 € | Kopsumma:1,95 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 28KB | - | 44Pins | - | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | - | 2KB | 31Channels | 12Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,740 € 25+ 2,650 € 100+ 2,390 € 5000+ 2,150 € | Kopsumma:2,74 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 16KB | - | 32Pins | - | - | VQFN | - | 22I/O's | I2C, SPI, USART | - | 512Byte | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | - | - | |||||
Each | 1+ 2,770 € 25+ 2,540 € 100+ 2,300 € 250+ 2,150 € | Kopsumma:2,77 € Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 64Pins | - | - | TQFP | - | 60I/O's | I2C, SPI, UART | - | 3.56KB | 47Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK40 | - | - | |||||
Each | 1+ 1,390 € 25+ 1,280 € 100+ 1,230 € 250+ 1,170 € | Kopsumma:1,39 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 4KB | - | 20Pins | - | - | SOIC | - | 16I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,520 € 25+ 7,810 € 100+ 7,060 € | Kopsumma:8,52 € Min.: 1 / Vair.: 1 | - | - | AVR Family AT90CAN Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 128KB | - | 64Pins | - | - | QFN | - | 53I/O's | I2C, SPI, UART | - | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | AT90CAN | - | - | |||||
Each | 1+ 2,870 € 25+ 2,810 € | Kopsumma:2,87 € Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | DIP | - | 25I/O's | CAN, I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxK83 | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,420 € 25+ 1,300 € 100+ 1,240 € 6000+ 1,180 € | Kopsumma:1,42 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega328 | - | - | |||||
Each | 1+ 4,190 € 10+ 3,190 € 25+ 2,940 € 50+ 2,700 € 100+ 2,460 € Citas cenas... | Kopsumma:4,19 € Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8AF Series Microcontrollers | STM8 | - | - | - | - | 24MHz | - | 64KB | - | 48Pins | - | - | LQFP | - | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | - | 6KB | 10Channels | 10Bit | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 1,520 € 10+ 1,280 € 50+ 1,190 € 100+ 0,966 € | Kopsumma:1,52 € Min.: 1 / Vair.: 1 | - | - | EFM8 Family EFM8UB Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 16KB | - | 20Pins | - | - | QFN | - | 13I/O's | I2C, SMBus, SPI, UART, USB | - | 2.25KB | 11Channels | 12Bit | - | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8UB | - | - | |||||
Each | 1+ 1,720 € 10+ 1,280 € 25+ 1,170 € 50+ 1,110 € 100+ 1,050 € Citas cenas... | Kopsumma:1,72 € Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | UFQFPN | - | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,500 € 25+ 2,290 € 100+ 2,070 € 2000+ 2,030 € | Kopsumma:2,50 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | - | - | |||||
Each | 1+ 6,170 € 10+ 5,120 € 25+ 4,760 € 50+ 4,540 € 100+ 4,310 € Citas cenas... | Kopsumma:6,17 € Min.: 1 / Vair.: 1 | - | - | C8051 Family C8051F38x Series Microcontrollers | 8051 | - | - | - | - | 48MHz | - | 64KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SMBus, SPI, UART, USB | - | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | - | |||||
Each | 1+ 1,880 € 25+ 1,710 € | Kopsumma:1,88 € Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | DIP | - | 17I/O's | EUSART, I2C, SPI | - | 1KB | 17Channels | 12Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - | - | |||||
2841056 RoHS | Each | 1+ 10,910 € 10+ 9,030 € 25+ 8,520 € 50+ 8,170 € 100+ 7,800 € Citas cenas... | Kopsumma:10,91 € Min.: 1 / Vair.: 1 | - | - | S08 Family S08D Series Microcontrollers | HCS08 | - | - | - | - | 40MHz | - | 32KB | - | 48Pins | - | - | LQFP | - | 39I/O's | CAN, I2C, SCI, SPI | - | 2KB | 16Channels | 12Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,390 € 25+ 1,280 € 100+ 1,160 € 6000+ 1,150 € | Kopsumma:1,39 € Min.: 1 / Vair.: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | - | - | |||||
Each | 1+ 0,658 € 25+ 0,597 € 100+ 0,537 € 250+ 0,494 € | Kopsumma:0,66 € Min.: 1 / Vair.: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 512Byte | - | 8Pins | - | - | DFN-EP | - | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F20x | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 4500+ 0,283 € | Kopsumma:1 273,50 € Min.: 4500 / Vair.: 4500 | - | - | AVR ATtiny Family ATtiny4 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 512Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 32KB | - | - | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny4 | - | - | |||||
Each | 1+ 0,626 € 25+ 0,622 € 100+ 0,617 € 490+ 0,568 € | Kopsumma:0,63 € Min.: 1 / Vair.: 1 | - | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 20Pins | - | - | VQFN-EP | - | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny816 | - | - | |||||