HC08 Family HC08GZ Series Microcontrollers 8-bit Microcontrollers:
Atrasti 6 produktiHC08 Family HC08GZ Series Microcontrollers 8-bit Microcontrollers
HC08GZ family is a member of the low-cost, high-performance HC08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core, Clocked upto 8MHz
- RAM: Upto 2048B
- 8-MHz internal bus frequency
- Interfaces: MSCAN08 CAN,
- 24 Channel 10-Bit ADC
- Compatible with with M146805, and M68HC05 Families
- Clock Generation Module (CGM) supporting 1-MHz to 8-MHz crystals
- 8-MHz internal bus frequency
- In-system programming (ISP)
- Applications: Sensors,Industrial and consumer communications,Home appliances ,Security systems
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,440 € 10+ 14,190 € 25+ 13,460 € 50+ 12,800 € 100+ 12,130 € | Kopsumma:17,44 € Min.: 1 / Vair.: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 16KB | 48Pins | LQFP | 37I/O's | ESCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1250+ 10,460 € | Kopsumma:13 075,00 € Min.: 1250 / Vair.: 1250 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, SCI, SPI | 1.5KB | 24Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1+ 13,070 € 10+ 13,060 € 25+ 13,050 € 50+ 13,040 € 100+ 13,030 € | Kopsumma:13,07 € Min.: 1 / Vair.: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 60KB | 48Pins | LQFP | 53I/O's | ESCI, SPI | 2KB | 24Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1250+ 11,510 € | Kopsumma:14 387,50 € Min.: 1250 / Vair.: 1250 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, SCI, SPI | 1.5KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1250+ 10,060 € | Kopsumma:12 575,00 € Min.: 1250 / Vair.: 1250 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 8KB | 48Pins | LQFP | 37I/O's | CAN, SPI, UART | 1KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1+ 10,180 € 10+ 7,230 € 100+ 5,490 € 250+ 4,340 € 700+ 3,630 € Citas cenas... | Kopsumma:10,18 € Min.: 1 / Vair.: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 8KB | 32Pins | LQFP | 21I/O's | SPI, UART | 1KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ | |||||