XMOS 32-bit Microcontrollers:
Atrasti 3 produktiAtrodiet milzīgu XMOS 32-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 32-bit Microcontrollers klāsts, piemēram, xCORE Family XS1-U Series Microcontrollers & XE Family XE216 Series Microcontrollers no Xmos
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,930 € 10+ 18,090 € 25+ 16,890 € 50+ 16,340 € 100+ 16,010 € | Min.: 1 / Vair.: 1 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 217Pins | FBGA | 73I/O's | SPI, USB | 128KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | xCORE | XS1-U | |||||
Each | 1+ 22,690 € | Min.: 1 / Vair.: 1 | XE Family XE216 Series Microcontrollers | xCORE | 32 bit | - | 128Pins | TQFP | 81I/O's | Ethernet, SPI, USB | 512KB | - | - | 950mV | 1.05V | -40°C | 85°C | Surface Mount | XE | XE216 | |||||
Each | 1+ 23,490 € 10+ 17,340 € 25+ 15,760 € | Min.: 1 / Vair.: 1 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 96Pins | FBGA | 38I/O's | SPI, USB | 64KB | 4Channels | 12Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | xCORE | XS1-U |