2 417 Atrasti rezultāti attiecībā uz "microcontrollers"
Atrodiet milzīgu 16-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 16-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Microchip, Renesas, NXP, Infineon & Texas Instruments.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,500 € 10+ 15,390 € 25+ 14,430 € 100+ 12,230 € | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | ||||||
Each | 1+ 14,130 € 10+ 11,890 € 25+ 11,430 € 50+ 10,860 € 100+ 10,050 € | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ 3,770 € 25+ 3,450 € 100+ 3,320 € 250+ 3,300 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ 1,990 € 25+ 1,950 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ 35,940 € 5+ 34,140 € 10+ 29,440 € 25+ 28,500 € 50+ 27,930 € | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QSPI, SCI | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ 5,060 € 25+ 4,920 € 100+ 4,770 € 250+ 4,630 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ 4,200 € 25+ 4,150 € 100+ 4,110 € 250+ 4,060 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
3123270 RoHS | Each | 1+ 1,280 € 10+ 0,935 € 50+ 0,845 € 100+ 0,757 € 250+ 0,735 € Citas cenas... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
Each | 1+ 5,450 € 25+ 5,000 € 100+ 4,530 € 250+ 4,480 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ 4,550 € 25+ 4,540 € 100+ 4,530 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ 8,770 € 10+ 6,820 € 25+ 6,490 € | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | - | ||||||
Each | 1+ 3,490 € 25+ 3,400 € 100+ 3,300 € 250+ 3,210 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ 3,060 € 25+ 2,810 € 100+ 2,750 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ 6,950 € 25+ 6,370 € 100+ 6,350 € 250+ 6,320 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ 5,230 € 25+ 4,810 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ 1,860 € 25+ 1,810 € 100+ 1,740 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | ||||||
Each | 1+ 2,910 € 25+ 2,790 € 100+ 2,660 € 250+ 2,220 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Pilns tinums | 1200+ 2,570 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ 6,260 € 10+ 4,950 € 25+ 4,730 € 50+ 4,540 € 100+ 4,340 € Citas cenas... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ 5,400 € 10+ 4,420 € 25+ 4,240 € 50+ 4,090 € 100+ 3,930 € | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
2890245 RoHS | Each | 1+ 6,580 € 10+ 5,110 € 25+ 4,730 € 50+ 4,540 € 100+ 4,340 € Citas cenas... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 | - | |||||
Each | 1+ 5,980 € 25+ 5,770 € 100+ 5,550 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, I2S, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ 4,430 € 25+ 4,060 € 100+ 3,680 € 250+ 3,390 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
3123178 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,630 € 10+ 2,740 € 25+ 2,530 € 50+ 2,330 € 100+ 2,100 € | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 16Pins | QFN | 10I/O's | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
Each | 1+ 5,440 € 25+ 4,990 € 100+ 4,530 € 250+ 4,170 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||