72 Atrasti rezultāti attiecībā uz "rectifiers"
Atrodiet milzīgu 16-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 16-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,520 € 10+ 14,510 € 25+ 14,490 € 50+ 14,470 € 100+ 14,450 € | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 960+ 8,390 € | XC166 Family XC164CM Series Microcontrollers | C166 | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 47I/O's | CAN, SPI, USART | 6KB | 14Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CM | XC166 | AEC-Q100 | ||||||
Each | 1+ 28,010 € 10+ 22,710 € 100+ 19,240 € 300+ 17,320 € 500+ 16,560 € | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 1+ 35,180 € 5+ 33,820 € 10+ 32,460 € 25+ 31,000 € 50+ 27,760 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | AEC-Q100 | ||||||
Each | 1+ 23,380 € 10+ 21,560 € 25+ 20,600 € | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||
Each | 1+ 32,520 € 5+ 31,360 € 10+ 30,200 € 25+ 28,490 € 50+ 25,820 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each | 1+ 20,490 € 10+ 18,830 € 25+ 18,050 € 50+ 16,980 € 100+ 15,910 € | XE166 Family XE167F9 Series Microcontrollers | C166 | 16 bit | 66MHz | 768KB | 144Pins | LQFP | 118I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 | - | ||||||
Each | 1+ 38,650 € 5+ 35,660 € 10+ 32,460 € 25+ 30,180 € 50+ 29,520 € | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each | 1+ 32,710 € 10+ 25,520 € 100+ 20,230 € | C166 Family C167CS-L Series Microcontrollers | C166 | 16 bit | 33MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 2KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | - | C166 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 19,790 € 10+ 18,200 € 25+ 17,440 € 50+ 16,410 € 100+ 15,380 € | XE166 Family XE167F9 Series Microcontrollers | - | 16 bit | 80MHz | 768KB | 144Pins | LQFP | 118I/O's | CAN, I2C, LIN, SPI, UART | 82KB | 24Channels | 10Bit | 1.4V | 1.6V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 16,220 € 10+ 14,670 € 25+ 14,060 € 50+ 13,230 € 100+ 12,390 € | XE166 Family XE164FM Series Microcontrollers | C166 | 16 bit | 80MHz | 576KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, LIN, SPI, UART | 50KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XE164FM | XE166 | - | ||||||
2767889 RoHS | Each | 1+ 17,820 € 10+ 17,180 € 25+ 15,790 € 50+ 15,410 € 100+ 13,460 € | F2MC-16FX Family CY96330 Series Microcontrollers | F2MC | 16 bit | 48MHz | 544KB | 144Pins | LQFP | 120I/O's | I2C, CAN, USART, USB | 32KB | 36Channels | 10Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MB96330 | 16FX | - | |||||
Each | 360+ 17,760 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 33,120 € 5+ 32,460 € | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | - | ||||||
Each | 1+ 19,700 € 10+ 17,880 € 25+ 17,750 € 50+ 17,560 € 100+ 17,370 € Citas cenas... | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each | 1+ 15,800 € 10+ 15,110 € 25+ 14,570 € 50+ 13,680 € 100+ 12,790 € | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 20MHz | - | 100Pins | MQFP | 77I/O's | SPI, USART | 2KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165LM | C166 | AEC-Q100 | ||||||
Each | 1+ 17,300 € 10+ 15,730 € 25+ 14,540 € 50+ 13,710 € 100+ 12,190 € | F2MC-16LX Family MB90495G Series Microcontrollers | F2MC | 16 bit | 16MHz | 64KB | 64Pins | LQFP | 49I/O's | CAN, UART | 2KB | 8Channels | 8Bit, 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | MB90F | F2MC | - | ||||||
Each | 1+ 6,300 € 10+ 5,700 € 25+ 5,530 € 50+ 5,420 € | F2MC-16FX Family CY96310 Series Microcontrollers | 16FX | 16 bit | 56MHz | 160KB | 48Pins | LQFP | 36I/O's | CAN, I2C, USART | 8KB | 12Channels | 10Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MB96F | F2MC | - | ||||||
Each | 1+ 22,460 € 10+ 19,630 € 100+ 17,500 € 300+ 15,740 € 500+ 14,170 € | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 33MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 2KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 1+ 15,420 € 10+ 12,780 € | F2MC-16LX Family MB90895 Series Microcontrollers | F2MC | 16 bit | 16MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, UART | 2KB | 8Channels | 8Bit, 10Bit | 3.5V | 5.5V | -40°C | 105°C | Surface Mount | MB90F | F2MC | - | ||||||
Each | 1+ 19,920 € 10+ 18,110 € 25+ 16,760 € 50+ 15,390 € 100+ 14,040 € | EZ-OTG Family CY7C672xx Series Microcontrollers | - | 16 bit | 48MHz | 16KB | 48Pins | FBGA | 25I/O's | HPI, HSS, I2C, SPI, UART, USB | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | CY7C672xx | EZ-OTG | - | ||||||
Each | 1+ 16,400 € 10+ 16,080 € 25+ 15,750 € 50+ 15,420 € 100+ 15,090 € | F2MC-16LX Family MB90560 Series Microcontrollers | - | 16 bit | 16MHz | 64KB | 64Pins | LQFP | 51I/O's | UART | 2KB | 8Channels | 8Bit, 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | MB9BX20 | FM3 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 24,300 € 5+ 23,810 € 10+ 23,330 € 25+ 22,840 € 50+ 22,360 € | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, UART | 12KB | 14Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC164CS | XC166 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 15,660 € 10+ 14,090 € 25+ 13,510 € 50+ 12,710 € 100+ 11,900 € | XE166 Family XE164FM Series Microcontrollers | C166 | 16 bit | 80MHz | 576KB | 100Pins | LQFP | 76I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XE164FM | XE166 | - | ||||||
Each | 1+ 22,120 € 10+ 19,770 € 25+ 18,190 € 50+ 16,580 € 100+ 15,250 € Citas cenas... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C167CR | C166 | AEC-Q100 | ||||||