16-bit Microcontrollers:
Atrasti 2 401 produktiAtrodiet milzīgu 16-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 16-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Microchip, Renesas, Nxp, Infineon & Texas Instruments.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,770 € 10+ 10,180 € 25+ 10,090 € 100+ 10,080 € | Min.: 1 / Vair.: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16 bit | - | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | - | SPI, UART | - | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
Each | 1+ 42,760 € 5+ 40,620 € 10+ 33,340 € 25+ 31,520 € 50+ 30,890 € | Min.: 1 / Vair.: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16 bit | - | 16MHz | 1MB | 132Pins | QFP | 26I/O's | - | QSPI, SCI | - | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
Each | 1+ 10,230 € 10+ 8,470 € 25+ 8,000 € 50+ 7,760 € 100+ 6,780 € Citas cenas... | Min.: 1 / Vair.: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | - | I2C, LIN, UART | - | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ 5,300 € 25+ 5,110 € 100+ 4,980 € 250+ 4,850 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 4,850 € 10+ 4,750 € 25+ 4,660 € 50+ 4,560 € 100+ 4,460 € | Min.: 1 / Vair.: 1 | 78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers | 78K0R | - | 16 bit | - | 20MHz | 64KB | 48Pins | TFQFP | 41I/O's | - | I2C, LIN, UART | - | 3KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K0R/Kx | 78K | - | |||||
3123234 RoHS | Each | 1+ 8,470 € 10+ 6,260 € 25+ 6,190 € 50+ 6,120 € 100+ 6,040 € Citas cenas... | Min.: 1 / Vair.: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | - | I2C, SPI, UART | - | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
Each | 1+ 4,800 € 25+ 4,710 € 100+ 4,610 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 64Pins | QFN | 53I/O's | - | I2C, SPI, UART, USB | - | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | |||||
Each | 1+ 3,490 € 25+ 3,400 € 100+ 3,300 € 250+ 3,210 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,950 € 25+ 3,940 € 100+ 3,930 € 250+ 3,920 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 100Pins | TFBGA | 85I/O's | - | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 4,010 € 10+ 3,900 € 25+ 3,800 € 50+ 3,690 € 100+ 3,620 € Citas cenas... | Min.: 1 / Vair.: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 32KB | 32Pins | LQFP | 27I/O's | - | I2C, LIN, UART | - | 2.5KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
3370180 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,280 € 10+ 2,550 € 25+ 2,370 € 50+ 2,330 € 100+ 2,300 € Citas cenas... | Min.: 1 / Vair.: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16 bit | - | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, SCI, SPI | - | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||
3370180RL RoHS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,300 € 250+ 2,270 € | Min.: 100 / Vair.: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16 bit | - | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, SCI, SPI | - | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,150 € 10+ 1,830 € 25+ 1,760 € 50+ 1,690 € 100+ 1,460 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 1+ 2,150 € 10+ 1,830 € 25+ 1,760 € 50+ 1,690 € 100+ 1,460 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,890 € 10+ 1,400 € 50+ 1,280 € 100+ 1,160 € 250+ 1,090 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 32KB | 20Pins | LSSOP | 16I/O's | - | I2C, LIN, SPI, USART | - | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/I1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,560 € 10+ 1,000 € 50+ 0,901 € 100+ 0,684 € 250+ 0,602 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 4KB | 20Pins | LSSOP | 18I/O's | - | I2C, CSI, UART | - | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,995 € 10+ 0,720 € 50+ 0,653 € 100+ 0,578 € 250+ 0,543 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 8KB | 24Pins | HWQFN-EP | 22I/O's | - | I2C, CSI, UART | - | 768Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 1,110 € 10+ 0,809 € 50+ 0,660 € 100+ 0,612 € 250+ 0,587 € | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 16KB | 24Pins | HWQFN | 21I/O's | - | I2C, CSI, UART | - | 1.5KB | 11Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 1,350 € 10+ 1,000 € 50+ 0,824 € 100+ 0,780 € 250+ 0,751 € | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 16KB | 20Pins | LSSOP | 17I/O's | - | I2C, CSI, UART | - | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 4,180 € 10+ 3,200 € 25+ 3,180 € 50+ 3,160 € | Min.: 1 / Vair.: 1 | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 256KB | 100Pins | LQFP | 86I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 20KB | 31Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,450 € 10+ 2,300 € 25+ 2,000 € 50+ 1,830 € 100+ 1,660 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 128KB | 64Pins | LQFP | 49I/O's | - | I2C, CSI, UART | - | 8KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,160 € 10+ 1,040 € 50+ 1,020 € 100+ 0,839 € 250+ 0,787 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 16KB | 30Pins | LSSOP | 26I/O's | - | I2C, CSI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,140 € 10+ 0,883 € 50+ 0,798 € 100+ 0,651 € 250+ 0,612 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 16KB | 20Pins | TSSOP | 16I/O's | - | I2C, CSI, UART | - | 2KB | 6Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 1,170 € 10+ 0,918 € 50+ 0,884 € 100+ 0,849 € 250+ 0,815 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 64KB | 48Pins | HWQFN | 44I/O's | - | I2C, SPI, UART | - | 5.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,140 € 10+ 1,610 € 25+ 1,470 € 50+ 1,400 € 100+ 1,330 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 16KB | 80Pins | LFQFP | 65I/O's | - | I2C, CSI, UART | - | 1KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - |