16-bit Microcontrollers:
Atrasti 2 465 produktiAtrodiet milzīgu 16-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 16-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Microchip, Renesas, Nxp, Texas Instruments & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,050 € 10+ 11,210 € 25+ 10,990 € 100+ 10,760 € | Min.: 1 / Vair.: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | - | - | 16MHz | - | 32KB | 48Pins | LQFP | - | 16I/O's | SPI, UART | - | 4KB | 5Channels | - | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
3008398 RoHS | Each | 1+ 9,790 € 10+ 9,780 € 25+ 9,770 € 50+ 9,760 € 100+ 9,750 € | Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
Each | 1+ 5,830 € 25+ 5,620 € 100+ 5,530 € 250+ 5,440 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 85I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
3008387 RoHS | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 14,340 € 10+ 11,390 € 25+ 10,680 € 50+ 10,210 € 100+ 9,730 € | Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
Each | 1+ 6,050 € 25+ 5,910 € 100+ 5,650 € 250+ 5,380 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 84I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123223 RoHS | Each | 1+ 10,470 € 10+ 10,460 € 25+ 10,450 € 50+ 10,440 € | Min.: 1 / Vair.: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
Each | 1+ 5,840 € 10+ 4,620 € 25+ 4,440 € 50+ 4,260 € 100+ 4,250 € Citas cenas... | Min.: 1 / Vair.: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | - | - | 32MHz | - | 192KB | 48Pins | LQFP | - | 28I/O's | CAN, I2C, SCI, SPI | - | 12KB | 10Channels | - | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | |||||
Each | 1+ 3,720 € 10+ 3,650 € 25+ 3,570 € 50+ 3,500 € 100+ 3,420 € | Min.: 1 / Vair.: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | - | - | 25MHz | - | 64KB | 48Pins | LQFP | - | 28I/O's | LIN, SCI | - | 6KB | 6Channels | - | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ 4,430 € 10+ 4,280 € 25+ 4,140 € 50+ 3,990 € 100+ 3,910 € Citas cenas... | Min.: 1 / Vair.: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, LIN, UART | - | 2.5KB | 12Channels | - | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
3008387RL RoHS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 11,390 € 25+ 10,680 € 50+ 10,210 € 100+ 9,730 € | Min.: 10 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
Each | 1+ 5,810 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | 40MHz | - | 128KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 8KB | 18Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
3123171 RoHS | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 19,390 € 10+ 15,560 € | Min.: 1 / Vair.: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 48KB | 64Pins | QFN | - | 48I/O's | I2C, SPI, UART, USART | - | 10KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | ||||
3123171RL RoHS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 15,560 € | Min.: 10 / Vair.: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 16bit | - | 8MHz | 8MHz | 48KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 10KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | ||||
Each | 1+ 3,630 € 25+ 3,530 € 100+ 3,440 € 250+ 3,340 € | Min.: 1 / Vair.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 86I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | |||||
Each | 1+ 1,320 € 10+ 1,290 € 25+ 1,270 € 50+ 1,240 € 100+ 1,210 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 52Pins | LQFP | - | 48I/O's | I2C, SPI, UART | - | 12KB | 12Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 0,791 € 10+ 0,765 € 50+ 0,738 € 100+ 0,712 € 250+ 0,698 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | 16 bit | - | - | 24MHz | - | 32KB | 48Pins | LFQFP | - | 33I/O's | I2C, LIN, SPI, UART | - | 1.5KB | 9Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each | 1+ 1,470 € 10+ 0,901 € 50+ 0,897 € 100+ 0,893 € 250+ 0,825 € | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 32KB | 48Pins | LFQFP | - | 44I/O's | I2C, SPI, UART | - | 2KB | 10Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 0,706 € 10+ 0,687 € 50+ 0,669 € 100+ 0,650 € 250+ 0,637 € | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | - | - | 24MHz | - | 16KB | 24Pins | HWQFN | - | 21I/O's | I2C, CSI, UART | - | 1.5KB | 11Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 1,910 € 10+ 1,440 € 25+ 1,330 € 50+ 1,300 € 100+ 1,280 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 256KB | 64Pins | LFQFP | - | 58I/O's | I2C, SPI, UART | - | 20KB | 12Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 2,380 € 10+ 1,780 € 25+ 1,490 € 50+ 1,460 € 100+ 1,430 € | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 32KB | 48Pins | LFQFP | - | 44I/O's | I2C, SPI, UART | - | 4KB | 10Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 1,120 € 10+ 1,110 € 25+ 1,100 € 50+ 1,090 € 100+ 1,080 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 192KB | 64Pins | LFQFP | - | 58I/O's | I2C, SPI, UART | - | 16KB | 12Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 1,490 € 10+ 1,110 € 50+ 0,910 € 100+ 0,859 € 250+ 0,826 € | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | - | - | 24MHz | - | 16KB | 20Pins | LSSOP | - | 17I/O's | I2C, CSI, UART | - | 1.5KB | 10Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 0,777 € 10+ 0,564 € 50+ 0,485 € 100+ 0,475 € 250+ 0,466 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | 16 bit | - | - | 24MHz | - | 12KB | 20Pins | LSSOP | - | 18I/O's | I2C, CSI, UART | - | 1KB | 11Channels | - | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,460 € 250+ 1,380 € 500+ 1,330 € 1000+ 1,210 € | Min.: 100 / Vair.: 1 | RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers | RL78 | 16 bit | - | - | 24MHz | - | 16KB | 80Pins | LFQFP | - | 65I/O's | I2C, CSI, UART | - | 1KB | 12Channels | - | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 2,070 € 10+ 1,550 € 50+ 1,420 € 100+ 1,280 € 250+ 1,200 € Citas cenas... | Min.: 1 / Vair.: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 32KB | 20Pins | LSSOP | - | 16I/O's | I2C, LIN, SPI, USART | - | 2KB | 6Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/I1x | RL78 | - |