PIC32 MZ 32-bit Microcontrollers:
Atrasti 20 produktiAtrodiet milzīgu PIC32 MZ 32-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 32-bit Microcontrollers klāsts, piemēram, PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,730 € 25+ 3,660 € 100+ 3,580 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | |||||
Each | 1+ 15,620 € 25+ 14,310 € 100+ 12,970 € 250+ 12,710 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ 14,240 € 25+ 13,050 € 100+ 11,820 € 250+ 11,580 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ 15,440 € 25+ 14,150 € 100+ 13,490 € 250+ 12,820 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ 14,500 € 25+ 13,290 € 100+ 12,660 € 250+ 12,030 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ 13,760 € 25+ 12,610 € 100+ 11,420 € 250+ 11,190 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 32MHz | 2MB | 64Pins | TQFP | 46I/O's | I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ 16,170 € 25+ 14,830 € 100+ 13,440 € 250+ 13,170 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each (Supplied in a Waffle Tray) | 1+ 11,560 € 25+ 9,600 € 100+ 9,410 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 90+ 12,450 € | Min.: 90 / Vair.: 90 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 119+ 12,370 € | Min.: 119 / Vair.: 119 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 1+ 16,020 € 25+ 14,420 € 100+ 13,300 € 250+ 13,030 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 1+ 14,620 € 25+ 13,410 € 100+ 12,080 € 250+ 12,070 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 160+ 11,650 € | Min.: 160 / Vair.: 160 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 32MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ 14,240 € 25+ 13,050 € 100+ 11,830 € 250+ 11,590 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 1+ 12,670 € 25+ 10,970 € 100+ 10,760 € 250+ 10,550 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 64Pins | QFN | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 90+ 13,430 € | Min.: 90 / Vair.: 90 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 160+ 9,680 € | Min.: 160 / Vair.: 160 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each (Supplied in a Waffle Tray) | 1+ 13,130 € 10+ 10,390 € 25+ 9,530 € 50+ 9,080 € 100+ 8,640 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each (Supplied in a Waffle Tray) | 1+ 17,730 € 10+ 14,770 € 25+ 12,300 € 50+ 11,270 € 100+ 10,250 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each (Supplied in a Waffle Tray) | 1+ 9,710 € | Min.: 1 / Vair.: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA |