AT32 Family AT32UC3B Series Microcontrollers 32-bit Microcontrollers:
Atrasti 26 produktiAT32 Family AT32UC3B Series Microcontrollers 32-bit Microcontrollers
The AT32UC3B is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 60 MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
- Performing up to 1.39 DMIPS / MHz
- Flash: Up to 512KB, SRAM: Up to96KB
- 7 Peripheral DMA Channels Improves Speed for Peripheral Communication
- Interface: USB, 3xUSART, SPI, LIN, TWI.
- 10 bit ADC
- 20-bit Pulse Width Modulation Controller (PWM)
- Up to 44 GPIO pins
- 16-bit Stereo Audio Bitstream DAC
- 1x16 bit timer
- Applications: Audio and telecom
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,890 € 25+ 7,170 € 100+ 6,510 € 250+ 6,380 € | Min.: 1 / Vair.: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 64Pins | TQFP | 44I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 7,480 € 25+ 6,800 € 100+ 6,160 € 250+ 6,040 € | Min.: 1 / Vair.: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 9,170 € 25+ 8,330 € 100+ 7,570 € 416+ 7,420 € | Min.: 1 / Vair.: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | QFN | 28I/O's | I2S, SPI, UART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 7,890 € 25+ 7,170 € 100+ 6,510 € 250+ 6,380 € | Min.: 1 / Vair.: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 256KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 7,480 € 25+ 6,800 € 100+ 6,160 € 416+ 6,040 € | Min.: 1 / Vair.: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 8,470 € | Min.: 4000 / Vair.: 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 8,940 € | Min.: 1500 / Vair.: 1500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 64Pins | TQFP | 44I/O's | I2C, SPI, UART, USART, USB | 96KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 416+ 5,050 € | Min.: 416 / Vair.: 416 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 64KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART, USB | 16KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 2500+ 6,090 € | Min.: 2500 / Vair.: 2500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 128KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART, USB | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 2500+ 6,920 € | Min.: 2500 / Vair.: 2500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART, USB | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 6,920 € | Min.: 4000 / Vair.: 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART, USB | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 7,300 € | Min.: 4000 / Vair.: 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 6,930 € 25+ 6,300 € 100+ 5,710 € 250+ 5,600 € | Min.: 1 / Vair.: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 128KB | 64Pins | TQFP | 44I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 5,460 € | Min.: 1500 / Vair.: 1500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 64KB | 64Pins | TQFP | 44I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 260+ 5,310 € | Min.: 260 / Vair.: 260 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 64KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 416+ 5,990 € | Min.: 416 / Vair.: 416 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 128KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART, USB | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 6,440 € | Min.: 4000 / Vair.: 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 128KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 6,090 € | Min.: 4000 / Vair.: 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 128KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART, USB | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 2500+ 5,180 € | Min.: 2500 / Vair.: 2500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 64KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART, USB | 16KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 5,460 € | Min.: 4000 / Vair.: 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 64KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 8,940 € | Min.: 4000 / Vair.: 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 96KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 7,300 € | Min.: 1500 / Vair.: 1500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 64Pins | TQFP | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 260+ 8,820 € | Min.: 260 / Vair.: 260 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 96KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 6,440 € | Min.: 1500 / Vair.: 1500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 128KB | 64Pins | TQFP | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 5,970 € 10+ 4,660 € 100+ 3,840 € | Min.: 1 / Vair.: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 64KB | 48Pins | TQFP | 28I/O's | I2C, Serial, USART, USB | 16KB | 6Channels | 10Bit | 1.8V | 3.3V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||