0
0 preces0,00 €
bez PVN
bez PVN

8-bit Microcontrollers :

Atrasti 9 764 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9760881

RoHS

Date/Lot Code

Each
1+4,720 €
25+4,650 €
PIC16 Family PIC16F8x Series Microcontrollers
PIC16
4MHz
1.75KB
18Pins
DIP
13I/O's
-
68Byte
-
-
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
1212703

RoHS

Date/Lot Code

Each
1+5,890 €
25+5,770 €
100+5,650 €
250+5,610 €
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
40MHz
32KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
1.5KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F4x2x
-
1840991

RoHS

Date/Lot Code

Each
1+2,540 €
25+2,500 €
100+2,450 €
250+2,410 €
PIC18 Family PIC18F2xxK22 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
1.5KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
2344216

RoHS

Date/Lot Code

Each
1+0,903 €
25+0,748 €
100+0,733 €
250+0,720 €
PIC12 Family PIC12LF15xx Series Microcontrollers
PIC12
32MHz
3.5KB
8Pins
DIP
6I/O's
I2C, SPI
256Byte
5Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC12
PIC12LF15xx
AEC-Q100
1715482

RoHS

Date/Lot Code

Each
1+4,330 €
25+4,240 €
100+4,160 €
250+4,070 €
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
20MHz
32KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega324
-
2305836

RoHS

Date/Lot Code

Each
1+3,460 €
25+3,390 €
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI, USB
2KB
25Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K5x
-
1439538

RoHS

Date/Lot Code

Each
1+2,310 €
25+2,260 €
100+2,220 €
250+2,200 €
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SOIC
24I/O's
EUSART
368Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
AEC-Q100
2066309

RoHS

Date/Lot Code

Each
1+3,240 €
25+3,180 €
100+3,110 €
250+3,050 €
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
32KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1455065

RoHS

Date/Lot Code

Each
1+8,640 €
25+8,470 €
100+8,290 €
250+8,120 €
AVR Family AT90CAN Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
8051
AT90CAN
-
1439748

RoHS

Date/Lot Code

Each
1+11,460 €
25+10,030 €
100+8,310 €
250+7,450 €
PIC18 Family PIC18LF46xx Series Microcontrollers
PIC18
40MHz
64KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F46xx
-
1455073

RoHS

Date/Lot Code

Each
1+2,970 €
25+2,910 €
100+2,850 €
250+2,790 €
AT90 Family AT90USB Series Microcontrollers
AVR
16MHz
16KB
32Pins
TQFP
22I/O's
I2C, SPI, UART, USART
512Byte
-
-
2.7V
5.5V
-40°C
85°C
Surface Mount
8051
AT90USB
-
1841627

RoHS

Date/Lot Code

Each
1+1,740 €
25+1,710 €
AVR ATtiny Family ATtiny861 Series Microcontrollers
AVR
20MHz
8KB
20Pins
DIP
16I/O's
I2C, SPI
512Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny861
-
9321357

RoHS

Date/Lot Code

Each
1+7,500 €
25+6,560 €
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
35I/O's
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F45xx
-
2305831

RoHS

Date/Lot Code

Each
1+2,750 €
25+2,700 €
100+2,640 €
250+2,590 €
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI, USB
2KB
14Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K5x
-
2097788

RoHS

Date/Lot Code

Each
1+2,040 €
25+2,000 €
100+1,960 €
250+1,920 €
PIC16 Family PIC16F178x Series Microcontrollers
PIC16
32MHz
7KB
28Pins
SOIC
25I/O's
I2C, SPI, USART
512Byte
11Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F17xx
AEC-Q100
1288332

RoHS

Date/Lot Code

Each
1+14,440 €
25+14,150 €
100+13,860 €
250+13,570 €
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
16MHz
256KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
-
1971862

RoHS

Date/Lot Code

Each
1+1,380 €
25+1,160 €
100+1,150 €
250+1,140 €
PIC12 Family PIC12LF18xx Series Microcontrollers
PIC12
32MHz
7KB
8Pins
DIP
6I/O's
SPI
256Byte
4Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC12
PIC12F18xx
-
1332201

RoHS

Date/Lot Code

Each
1+1,120 €
25+1,090 €
100+1,070 €
250+1,040 €
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
3.5KB
14Pins
SOIC
12I/O's
-
128Byte
8Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F6xx
AEC-Q100
1823163

RoHS

Date/Lot Code

Each
1+3,400 €
25+3,330 €
100+3,260 €
250+3,200 €
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SOIC
24I/O's
I2C, SPI, USART
4KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
1841448

RoHS

Date/Lot Code

Each
1+1,410 €
25+1,380 €
100+1,350 €
250+1,330 €
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
14Pins
SOIC
12I/O's
EUSART, I2C, SPI
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
-
1715486

RoHS

Each
1+2,290 €
25+2,240 €
100+2,200 €
250+2,150 €
AVR ATmega Family ATmega328 Series Microcontrollers
AVR
20MHz
32KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega328
-
7406071

RoHS

Each
1+0,748 €
25+0,733 €
100+0,718 €
250+0,703 €
PIC10 Family PIC10F20x Series Microcontrollers
PIC10
4MHz
768Byte
8Pins
DIP
4I/O's
-
24Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC10
PIC10F20x
AEC-Q100
1748513

RoHS

Each
1+3,920 €
25+3,840 €
100+3,760 €
250+3,680 €
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
20MHz
16KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
1439530

RoHS

Date/Lot Code

Each
1+2,160 €
25+2,120 €
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
3.5KB
28Pins
DIP
24I/O's
EUSART, I2C, SPI
128Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
2396717

RoHS

Date/Lot Code

Each
1+1,010 €
25+0,990 €
100+0,970 €
250+0,949 €
AVR ATtiny Family ATtiny441 Series Microcontrollers
AVR
16MHz
4KB
14Pins
SOIC
12I/O's
I2C, SPI, USART
256Byte
12Channels
10Bit
1.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny44
-
276-300 no 9764 vienībām
no 391 lapas(-u)

vadošo ražotāju

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON