0
0 preces0,00 €
bez PVN
bez PVN

8-bit Microcontrollers :

Atrasti 9 764 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9761810

RoHS

Date/Lot Code

Each
1+5,640 €
25+5,560 €
PIC16 Family PIC16LF87x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
NDIP
22I/O's
I2C, SPI, USART
368Byte
5Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
1292276

RoHS

Date/Lot Code

Each
1+9,690 €
25+8,480 €
100+7,030 €
250+6,300 €
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
48MHz
32KB
44Pins
QFN
35I/O's
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F45xx
-
2066299

RoHS

Date/Lot Code

Each
1+7,110 €
25+6,970 €
100+6,830 €
250+6,680 €
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
128KB
64Pins
QFN
50I/O's
SPI
8KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1212714

RoHS

Each
1+0,654 €
25+0,641 €
100+0,628 €
250+0,615 €
PIC10 Family PIC10F20x Series Microcontrollers
PIC10
4MHz
384Byte
8Pins
DIP
4I/O's
-
16Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC10
PIC10F20x
AEC-Q100
1715516

RoHS

Date/Lot Code

Each
1+0,869 €
25+0,852 €
100+0,834 €
490+0,817 €
AVR ATtiny Family ATtiny13 Series Microcontrollers
AVR
20MHz
1KB
10Pins
MLF
6I/O's
SPI
60Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny13
-
1212705

RoHS

Date/Lot Code

Each
1+11,350 €
25+9,930 €
100+8,230 €
250+7,380 €
PIC18 Family PIC18F46xx Series Microcontrollers
PIC18
40MHz
64KB
44Pins
TQFP
36I/O's
EUSART, I2C, SPI
3.9KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F46xx
-
1841451

RoHS

Date/Lot Code

Each
1+2,110 €
25+2,070 €
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
20Pins
DIP
18I/O's
EUSART, I2C, SPI
1KB
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
AEC-Q100
1840994

RoHS

Date/Lot Code

Each
1+3,260 €
25+3,190 €
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
32KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI
1.5KB
28Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K2x
AEC-Q100
1579577

RoHS

Date/Lot Code

Each
1+1,880 €
25+1,870 €
100+1,860 €
250+1,850 €
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
3.5KB
8Pins
DIP
6I/O's
-
128Byte
4Channels
10Bit
2V
5.5V
-40°C
125°C
Through Hole
PIC12
PIC12F6xx
AEC-Q100
2103570

RoHS

Date/Lot Code

Each
1+4,640 €
25+4,520 €
100+4,390 €
250+4,270 €
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
128KB
64Pins
TQFP
53I/O's
EUSART, I2C, SPI
4KB
16Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
-
1579592

RoHS

Date/Lot Code

Each
1+4,710 €
25+4,120 €
100+3,410 €
250+3,060 €
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
44Pins
TQFP
35I/O's
I2C, SPI, USART
368Byte
14Channels
10Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC16
PIC16F8xx
AEC-Q100
1288352

RoHS

Date/Lot Code

Each
1+1,370 €
25+1,340 €
100+1,320 €
250+1,290 €
AVR ATtiny Family ATtiny45 Series Microcontrollers
AVR
20MHz
4KB
8Pins
DIP
6I/O's
I2C, SPI
256Byte
4Channels
10Bit
2.7V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny45
-
1972124

RoHS

Date/Lot Code

Each
1+4,990 €
25+4,910 €
100+4,840 €
250+4,760 €
AVR ATmega Family ATmega64 Series Microcontrollers
AVR
16MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega64
-
9171576

RoHS

Date/Lot Code

Each
1+1,510 €
25+1,480 €
100+1,450 €
250+1,420 €
AVR ATtiny Family ATtiny13 Series Microcontrollers
AVR
10MHz
1KB
8Pins
DIP
6I/O's
SPI
64Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny13
-
1773397

RoHS

Each
1+6,330 €
25+6,200 €
100+6,080 €
250+5,950 €
AVR ATmega Family ATmega1284A Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega128
-
1704566

RoHS

Date/Lot Code

Each
1+0,991 €
25+0,971 €
100+0,951 €
250+0,932 €
AVR ATtiny Family ATtiny13 Series Microcontrollers
AVR
20MHz
1KB
8Pins
DIP
6I/O's
2-Wire, I2C, SPI
60Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny13
-
2305810

RoHS

Date/Lot Code

Each
1+1,390 €
25+1,360 €
100+1,330 €
250+1,310 €
PIC16 Family PIC16F145x Series Microcontrollers
PIC16
48MHz
14KB
14Pins
SOIC
11I/O's
EUSART, I2C, SPI, USB
1KB
-
-
2.5V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F14xx
AEC-Q100
1715481

RoHS

Date/Lot Code

Each
1+6,570 €
25+6,440 €
AVR ATmega Family ATmega1284P Series Microcontrollers
AVR
20MHz
128KB
40Pins
DIP
32I/O's
I2C, SPI, USART
16Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATmega
ATmega128
-
9762230

RoHS

Date/Lot Code

Each
1+7,350 €
25+7,200 €
PIC18 Family PIC18F45x Series Microcontrollers
PIC18
40MHz
32KB
40Pins
DIP
34I/O's
AUSART, I2C, PSP, SPI
1.5KB
8Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F45xx
-
1186928

RoHS

Date/Lot Code

Each
1+18,070 €
10+15,030 €
25+14,090 €
50+13,530 €
100+12,970 €
C8051 Family C8051F34x Series Microcontrollers
8051
48MHz
64KB
48Pins
TQFP
40I/O's
EMI, I2C, SPI, UART, USB
4.25KB
20Channels
10Bit
2.7V
5.25V
-40°C
85°C
Surface Mount
C8051
C8051F34x
-
1332282

RoHS

Date/Lot Code

Each
1+5,460 €
25+5,350 €
100+5,240 €
250+5,130 €
PIC18 Family PIC18FJ6x Series Microcontrollers
PIC18
41.66MHz
64KB
64Pins
TQFP
39I/O's
EUSART, I2C, SPI
3.7KB
11Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J6x
-
1778449

RoHS

Date/Lot Code

Each
1+1,780 €
25+1,740 €
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
7KB
18Pins
DIP
16I/O's
EUSART, I2C, SPI
384Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
AEC-Q100
2045295

RoHS

Date/Lot Code

Each
1+1,570 €
25+1,540 €
100+1,510 €
250+1,480 €
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
14Pins
SOIC
12I/O's
EUSART, I2C, SPI
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
PIC16
PIC16F18xx
-
1292254

RoHS

Date/Lot Code

Each
1+1,510 €
25+1,470 €
100+1,430 €
250+1,390 €
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
1.75KB
8Pins
DIP
6I/O's
-
64Byte
4Channels
10Bit
2V
5.5V
-40°C
125°C
Through Hole
PIC12
PIC12F6xx
AEC-Q100
2305813

RoHS

Date/Lot Code

Each
1+1,840 €
25+1,800 €
100+1,770 €
250+1,730 €
PIC16 Family PIC16F145x Series Microcontrollers
PIC16
48MHz
14KB
14Pins
DIP
11I/O's
EUSART, I2C, SPI, USB
1KB
5Channels
10Bit
2.5V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F14xx
AEC-Q100
351-375 no 9764 vienībām
no 391 lapas(-u)

vadošo ražotāju

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON