8-bit Microcontrollers:
Atrasti 170 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilns tinums | 1100+ 1,100 € | Min.: 1100 / Vair.: 1100 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | WSOIC | 15I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,130 € 25+ 1,050 € 100+ 0,944 € 250+ 0,932 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | TSSOP | 12I/O's | EUSART, I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,610 € 25+ 1,520 € 100+ 1,390 € 250+ 1,360 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | SOIC | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,840 € 25+ 1,760 € 100+ 1,680 € 250+ 1,540 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | DIP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,500 € 25+ 1,360 € 100+ 1,350 € 250+ 1,340 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 2,340 € 25+ 1,960 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,980 € 25+ 1,820 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,630 € 25+ 1,450 € 100+ 1,440 € 250+ 1,430 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,630 € 25+ 1,620 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 2,200 € 25+ 2,010 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 18Pins | - | DIP | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,310 € 25+ 1,190 € 100+ 1,140 € 250+ 1,080 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 2,000 € 25+ 1,850 € 100+ 1,660 € 250+ 1,650 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | DIP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,580 € 25+ 1,520 € 100+ 1,450 € 250+ 1,330 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | DIP | 12I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,890 € 25+ 1,720 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,160 € 25+ 0,965 € 100+ 0,964 € 250+ 0,963 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | I2C, SPI, USART | - | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 2,170 € 25+ 2,130 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 40Pins | - | DIP | 35I/O's | I2C, LIN, SPI, USART | - | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,220 € 25+ 1,130 € 100+ 1,010 € 250+ 0,990 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,740 € 25+ 1,590 € 100+ 1,580 € 250+ 1,570 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 44Pins | - | TQFP | 35I/O's | I2C, LIN, SPI, USART | - | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,650 € 25+ 1,520 € 100+ 1,360 € 250+ 1,330 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 20Pins | - | SSOP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 1,120 € 25+ 1,030 € 100+ 0,985 € 250+ 0,939 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 8Pins | - | DIP | 6I/O's | I2C, SPI, UART | - | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,230 € 25+ 1,200 € 100+ 1,160 € 250+ 1,050 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | DIP | 12I/O's | I2C, SPI, UART | - | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 2,580 € 25+ 2,530 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 0,840 € 25+ 0,773 € 100+ 0,697 € 250+ 0,683 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | EUSART, I2C, SPI | - | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,750 € 25+ 1,600 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,990 € 25+ 1,830 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 20Pins | - | DIP | 18I/O's | I2C, SPI, EUSART | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - |