8-bit Microcontrollers:
Atrasti 32 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,970 € 10+ 4,600 € 25+ 4,260 € 50+ 3,920 € 100+ 3,570 € | Min.: 1 / Vair.: 1 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ 1,470 € 25+ 1,350 € 100+ 1,220 € 250+ 1,120 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,620 € 25+ 1,590 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 1KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18-Q71 | PIC18FxxQ71 | |||||
Each | 1+ 2,320 € 25+ 2,270 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,470 € 25+ 1,340 € 100+ 1,280 € 250+ 1,220 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,250 € 25+ 1,150 € 100+ 1,040 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,200 € 25+ 1,100 € 100+ 1,000 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 1KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q71 | PIC18FxxQ71 | |||||
Each | 1+ 5,630 € 25+ 5,520 € | Min.: 1 / Vair.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 40Pins | DIP | 37I/O's | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | AVR | AT89LP51xD2 | |||||
Each | 1+ 5,100 € 25+ 5,000 € | Min.: 1 / Vair.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 40Pins | DIP | 37I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP51 | |||||
Each | 1+ 1,730 € 25+ 1,580 € 100+ 1,430 € 250+ 1,400 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ 2,100 € 25+ 2,060 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ 1,570 € 25+ 1,440 € 100+ 1,300 € 250+ 1,200 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ 1,910 € 25+ 1,750 € 100+ 1,580 € 250+ 1,550 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 6,920 € 10+ 5,690 € 25+ 5,310 € 50+ 5,100 € 100+ 4,880 € Citas cenas... | Min.: 1 / Vair.: 1 | S08 Family S08LL Series Microcontrollers | HCS08 | 40MHz | 36KB | 64Pins | QFP | 37I/O's | SCI, SPI | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LL | |||||
Each | 1+ 19,240 € 10+ 15,660 € 25+ 14,840 € 50+ 14,110 € 100+ 13,380 € | Min.: 1 / Vair.: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 16KB | 48Pins | LQFP | 37I/O's | ESCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1250+ 10,530 € | Min.: 1250 / Vair.: 1250 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, SCI, SPI | 1.5KB | 24Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1+ 5,800 € 10+ 4,100 € 25+ 3,830 € 50+ 3,600 € 100+ 3,370 € Citas cenas... | Min.: 1 / Vair.: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 44Pins | LQFP | 37I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 3,530 € 10+ 2,670 € 25+ 2,450 € 50+ 2,300 € 100+ 2,150 € Citas cenas... | Min.: 1 / Vair.: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | |||||
Each | 1+ 3,390 € 10+ 2,550 € 25+ 2,340 € 50+ 2,200 € 100+ 2,060 € Citas cenas... | Min.: 1 / Vair.: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 800+ 1,350 € | Min.: 800 / Vair.: 800 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 16KB | 44Pins | LQFP | 37I/O's | I2C, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 800+ 1,400 € | Min.: 800 / Vair.: 800 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1250+ 11,420 € | Min.: 1250 / Vair.: 1250 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, SCI, SPI | 1.5KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1+ 4,130 € 10+ 3,170 € 25+ 3,030 € 50+ 2,920 € 100+ 2,810 € Citas cenas... | Min.: 1 / Vair.: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | |||||
Each | 1+ 8,370 € 25+ 7,740 € 100+ 7,590 € | Min.: 1 / Vair.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 40MHz | 64KB | 44Pins | VQFP | 37I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1250+ 10,060 € | Min.: 1250 / Vair.: 1250 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 8KB | 48Pins | LQFP | 37I/O's | CAN, SPI, UART | 1KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ |