8-bit Microcontrollers:
Atrasti 549 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,560 € 25+ 7,410 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 4,000 € 25+ 3,920 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 7,930 € 25+ 7,920 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 9,090 € 25+ 8,550 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Tube of 25 | 1+ 72,960 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 2,650 € 10+ 2,010 € 25+ 1,930 € 50+ 1,850 € | Min.: 1 / Vair.: 1 | enCoRe III Family CY7C64215 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SSOP | 22I/O's | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | 3V | 5.25V | 0°C | 70°C | Surface Mount | EZ-USB | FX2LP | - | |||||
Each | 1+ 1,470 € 25+ 1,410 € 100+ 1,320 € 250+ 1,300 € | Min.: 1 / Vair.: 1 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | NSOIC | 6I/O's | - | 41Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | - | |||||
Each | 1+ 2,380 € 25+ 2,080 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | |||||
Each | 1+ 2,390 € 25+ 2,340 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | |||||
Each | 1+ 7,570 € 25+ 7,440 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 3,250 € 25+ 3,190 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 3,070 € 25+ 3,060 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 70°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 2,750 € 25+ 2,700 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | |||||
Each | 1+ 1,910 € 25+ 1,870 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | |||||
Each | 1+ 2,400 € 25+ 2,350 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | |||||
Each | 1+ 2,980 € 25+ 2,950 € 100+ 2,940 € 250+ 2,930 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 3,720 € 25+ 3,650 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | |||||
Each | 1+ 5,800 € 25+ 5,730 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | |||||
Each | 1+ 2,060 € 25+ 1,960 € 100+ 1,850 € 250+ 1,810 € | Min.: 1 / Vair.: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | - | |||||
Each | 1+ 3,530 € 25+ 3,510 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 2,170 € 25+ 1,990 € 100+ 1,950 € 250+ 1,910 € | Min.: 1 / Vair.: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | - | |||||
Pack of 10 | 1+ 75,800 € 25+ 74,280 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 5,930 € 25+ 5,840 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 3,770 € 25+ 3,700 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 5,710 € 25+ 5,600 € 100+ 5,580 € 250+ 5,470 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8x | - |