AVR ATmega Family ATmega1284A Series Microcontrollers 8-bit Microcontrollers:
Atrasti 9 produktiAtrodiet milzīgu AVR ATmega Family ATmega1284A Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,410 € 25+ 5,780 € 100+ 5,310 € | Kopsumma:6,41 € Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega128 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 1+ 6,410 € 25+ 5,780 € 100+ 5,310 € | Kopsumma:64,10 € Min.: 10 / Vair.: 1 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega128 | |||||
Each | 1+ 6,410 € 25+ 5,880 € 100+ 5,320 € 250+ 5,280 € | Kopsumma:6,41 € Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 1+ 6,280 € 25+ 5,760 € 100+ 5,220 € 250+ 5,160 € | Kopsumma:6,28 € Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 1+ 6,420 € 25+ 5,890 € 100+ 5,320 € 1000+ 5,210 € | Kopsumma:6,42 € Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Pilns tinums | 1000+ 5,350 € | Kopsumma:5 350,00 € Min.: 1000 / Vair.: 1000 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 1+ 6,600 € 25+ 6,050 € 100+ 5,480 € 250+ 5,370 € | Kopsumma:6,60 € Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 260+ 5,280 € | Kopsumma:1 372,80 € Min.: 260 / Vair.: 260 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 5,350 € | Kopsumma:21 400,00 € Min.: 4000 / Vair.: 4000 | AVR ATmega Family ATmega1284A Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||