AVR ATmega Family ATmega48 Series Microcontrollers 8-bit Microcontrollers:
Atrasti 46 produktiAVR ATmega Family ATmega48 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 512-Byte SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts,serial programmable USART, a byte-oriented 2-wire serial interface.
- AVR core, Up to 20 MIPS Throughput at 20MHz
- FLASH: Upto 48KB, EEPROM: Upto 512B, SRAM: Upto 6KB
- Interfaces: SPI, USART, UART, I2C.
- 10-Bit ADC
- Upto 41 General Purpose Input Output Pins
- Up to 64 sense channels
- On-chip Analog Comparator
- 6x PWM Channels
- 2 x 8-bit, 1 x 16-bit timers
- Applications: Remote Controllers, Motor Drives, Home Automation And Household Appliances
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,200 € 25+ 1,190 € 100+ 1,180 € 490+ 1,170 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,770 € 25+ 1,750 € 100+ 1,740 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega48 | |||||
Each | 1+ 1,550 € 25+ 1,420 € 100+ 1,290 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | MLF | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,740 € | Min.: 100 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega48 | |||||
Each | 1+ 2,130 € 25+ 2,090 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega48 | |||||
Each | 1+ 2,470 € 25+ 2,420 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 512Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega48 | |||||
Each | 1+ 1,730 € 25+ 1,580 € 100+ 1,440 € 250+ 1,410 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 1,560 € 25+ 1,430 € 100+ 1,280 € 490+ 1,250 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28Pins | QFN | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 2,320 € 25+ 2,120 € 100+ 1,920 € 250+ 1,880 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 2,370 € 25+ 2,320 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 512Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega48 | |||||
Each | 1+ 2,070 € 25+ 2,060 € 100+ 1,880 € 250+ 1,840 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 1,730 € 25+ 1,580 € 100+ 1,440 € 250+ 1,420 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 1,720 € 25+ 1,580 € 100+ 1,430 € 2000+ 1,410 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 1,330 € 25+ 1,220 € 100+ 1,110 € 250+ 1,090 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 2,270 € 25+ 2,080 € 100+ 2,050 € 490+ 2,010 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 2,140 € 25+ 1,970 € 100+ 1,770 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 1,220 € 25+ 1,130 € 100+ 1,010 € 490+ 1,000 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 2,090 € | Min.: 2000 / Vair.: 2000 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 2,180 € 25+ 2,010 € 100+ 1,890 € 490+ 1,880 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 2,090 € | Min.: 2000 / Vair.: 2000 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 500+ 1,380 € | Min.: 500 / Vair.: 500 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 490+ 1,210 € | Min.: 490 / Vair.: 490 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | MLF-EP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 1+ 1,330 € 25+ 1,220 € 100+ 1,110 € 490+ 1,090 € | Min.: 1 / Vair.: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each (Supplied on Full Reel) Pilns tinums | 6000+ 1,150 € | Min.: 6000 / Vair.: 6000 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | MLF-EP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | |||||
Each | 490+ 1,880 € | Min.: 490 / Vair.: 490 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 28Pins | MLF-EP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 |