AVR ATtiny Family ATtiny102 Series Microcontrollers 8-bit Microcontrollers:
Atrasti 8 produktiAtrodiet milzīgu AVR ATtiny Family ATtiny102 Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,716 € 25+ 0,668 € 100+ 0,631 € 4000+ 0,593 € | Min.: 1 / Vair.: 1 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | SOIC | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 0,479 € | Min.: 4000 / Vair.: 4000 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | SOIC | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny102 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,631 € 4000+ 0,593 € | Min.: 100 / Vair.: 1 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | SOIC | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 0,591 € | Min.: 4000 / Vair.: 4000 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | SOIC | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny102 | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,637 € | Min.: 15000 / Vair.: 15000 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | UDFN | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny102 | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,718 € | Min.: 15000 / Vair.: 15000 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | UDFN | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny102 | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,664 € | Min.: 15000 / Vair.: 15000 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | UDFN | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny102 | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 0,555 € | Min.: 4000 / Vair.: 4000 | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | SOIC | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny102 |