AVR ATtiny Family ATtiny406 Series Microcontrollers 8-bit Microcontrollers:
Atrasti 7 produktiAtrodiet milzīgu AVR ATtiny Family ATtiny406 Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,615 € 25+ 0,563 € 100+ 0,511 € 6000+ 0,470 € | Kopsumma:0,62 € Min.: 1 / Vair.: 1 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, UART, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,511 € 6000+ 0,470 € | Kopsumma:51,10 € Min.: 100 / Vair.: 1 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, UART, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each | 836+ 0,666 € | Kopsumma:556,78 € Min.: 836 / Vair.: 836 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny406 | |||||
Each (Supplied on Full Reel) Pilns tinums | 6000+ 0,491 € | Kopsumma:2 946,00 € Min.: 6000 / Vair.: 6000 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 0,677 € | Kopsumma:1 015,50 € Min.: 1500 / Vair.: 1500 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 0,666 € | Kopsumma:999,00 € Min.: 1500 / Vair.: 1500 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each | 836+ 0,677 € | Kopsumma:565,97 € Min.: 836 / Vair.: 836 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||