AVR-DD Family AVR64DD Series Microcontrollers 8-bit Microcontrollers:
Atrasti 8 produktiAtrodiet milzīgu AVR-DD Family AVR64DD Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,140 € 25+ 1,050 € 100+ 0,944 € 490+ 0,868 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN-EP | 26I/O's | I2C, SPI, USART | 8KB | 23Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DD | AVR64DD | |||||
Each | 1+ 0,952 € 25+ 0,874 € 100+ 0,800 € 250+ 0,725 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 14Pins | NSOIC | 10I/O's | I2C, TWI, SPI, USART | 8KB | 7Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DD | AVR64DD | |||||
Each | 1+ 1,120 € 25+ 1,020 € 100+ 0,926 € 250+ 0,907 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 22I/O's | I2C, SPI, USART | 8KB | 19Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DD | AVR64DD | |||||
Each | 1+ 1,240 € 25+ 1,140 € 100+ 1,030 € 250+ 1,010 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, TWI, SPI, USART | 8KB | 23Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DD | AVR64DD | |||||
Each | 1+ 2,210 € 25+ 2,170 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 8KB | 19Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DD | AVR64DD | |||||
Each | 1+ 1,020 € 25+ 0,944 € 100+ 0,900 € 250+ 0,856 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 20Pins | WSOIC | 16I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DD | AVR64DD | |||||
Each | 1+ 1,220 € 25+ 1,130 € 100+ 1,010 € 250+ 0,990 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 8KB | 19Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DD | AVR64DD | |||||
Each | 1+ 1,350 € 25+ 1,290 € 100+ 1,230 € 250+ 1,120 € | Min.: 1 / Vair.: 1 | AVR-DD Family AVR64DD Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SOIC | 22I/O's | I2C, TWI, SPI, USART | 8KB | 19Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DD | AVR64DD |