C8051 Family C8051F34x Series Microcontrollers 8-bit Microcontrollers:
Atrasti 11 produktiAtrodiet milzīgu C8051 Family C8051F34x Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Silicon Labs.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,770 € 10+ 19,450 € 25+ 17,690 € 50+ 16,970 € 100+ 16,220 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 19,040 € 10+ 15,940 € 25+ 14,470 € 50+ 14,060 € 100+ 13,640 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 24,390 € 10+ 19,950 € 25+ 18,150 € 50+ 17,400 € 100+ 16,640 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | 25I/O's | I2C, SPI, UART, USB, SMBus | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 23,160 € 10+ 18,880 € 25+ 17,080 € 50+ 15,710 € 100+ 14,400 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USB, SMBus | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 20,520 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 500+ 12,560 € | Min.: 500 / Vair.: 500 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | QFP | 40I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 5,4757 € 10+ 5,2019 € 100+ 4,9418 € 200+ 4,6947 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 7,740 € 10+ 7,130 € 25+ 6,870 € 50+ 6,860 € 100+ 6,840 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 8,940 € 10+ 7,230 € 100+ 6,260 € 200+ 6,130 € 500+ 6,010 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 16,650 € 10+ 15,230 € 25+ 12,860 € 50+ 12,600 € 100+ 12,350 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ 5,150 € 10+ 4,860 € 100+ 4,760 € 200+ 4,510 € 600+ 4,400 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x |