C8051 Family C8051F41x Series Microcontrollers 8-bit Microcontrollers:
Atrasti 11 produktiC8051 Family C8051F41x Series Microcontrollers 8-bit Microcontrollers
The C8051F41x small MCU family is the most analog-intensive small form factor MCU on the market. The C8051F41x small MCUs have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32 kB of flash with 2 kB RAM in a 5 mm x 5 mm package.
- 8051 Core, Clocked Upto 50MHz
- FLASH: Upto 32KB, RAM: Upto 2304B
- Interfaces: SMBus/I2C, SPI, UART
- Upto 24 Channel, 12-Bit ADC
- Upto 24 GPIO
- Two 12-Bit Current Mode DAC
- 16-Bit PCA w/ 6x capture/compare modules
- 2x Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Motor control, Consumer electronics, Sensor controllers, Medical equipment
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 10,140 € 10+ 8,890 € 25+ 8,450 € 50+ 8,030 € 100+ 7,340 € Citas cenas... | Kopsumma:10,14 € Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 8,890 € 25+ 8,450 € 50+ 8,030 € 100+ 7,340 € 250+ 6,980 € | Kopsumma:88,90 € Min.: 10 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each | 1+ 14,190 € 10+ 11,710 € 25+ 10,700 € 50+ 10,410 € 100+ 10,120 € | Kopsumma:14,19 € Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each | 1+ 10,580 € 10+ 9,110 € 25+ 8,200 € 50+ 8,110 € 100+ 8,010 € Citas cenas... | Kopsumma:10,58 € Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | MLP | 20I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 7,000 € | Kopsumma:10 500,00 € Min.: 1500 / Vair.: 1500 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 16KB | 28Pins | QFN | 20I/O's | I2C, SPI, UART | 2368Byte | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each | 1250+ 8,550 € | Kopsumma:10 687,50 € Min.: 1250 / Vair.: 1250 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 14,550 € 10+ 12,070 € 25+ 11,280 € 50+ 10,810 € 100+ 10,340 € | Kopsumma:14,55 € Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 12,070 € 25+ 11,280 € 50+ 10,810 € 100+ 10,340 € | Kopsumma:120,70 € Min.: 10 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 8,530 € | Kopsumma:4 265,00 € Min.: 500 / Vair.: 500 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2368Byte | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each | 1+ 5,290 € 10+ 4,520 € 100+ 4,130 € | Kopsumma:5,29 € Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 16KB | 28Pins | MLP | 20I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied in a Waffle Tray) | 1+ 784,880 € 5+ 706,390 € 10+ 635,740 € 20+ 572,170 € | Kopsumma:784,88 € Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||