DS8 Family DS80C3xx Series Microcontrollers 8-bit Microcontrollers:
Atrasti 40 produktiDS8 Family DS80C3xx Series Microcontrollers 8-bit Microcontrollers
The DS80C320/DS80C323 are fast 80C31/80C32-compatible microcontrollers. Wasted clock and memory cycles have been removed using a redesigned processor core. As a result, every 8051 instruction is executed between 1.5 and 3 times faster than the original for the same crystal speed. Typical applications see a speed improvement of 2.5 times using the same code and same crystal.
- 80C32 Compatible
- 4x 8-Bit I/O Ports
- 3x 16-Bit Timers/Counters
- Supports RAM: 64KB, ROM: 64KB
- Upto 33MHz Clockable
- Dual data pointers
- 2x Full Duplex Serial Ports
- 13 Interrupt sources including 6 External
- Programmable Watchdog Timers
- Applications:Embedded Design & Development
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,370 € 10+ 17,770 € 30+ 16,470 € 100+ 15,350 € 250+ 14,700 € Citas cenas... | Kopsumma:21,37 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 40Pins | PDIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ 27,220 € 10+ 22,700 € 30+ 21,100 € 100+ 19,740 € 250+ 18,950 € | Kopsumma:27,22 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ 29,270 € 10+ 24,880 € 28+ 23,180 € 112+ 21,560 € 252+ 20,830 € | Kopsumma:29,27 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ 21,940 € 10+ 18,820 € 30+ 16,180 € 100+ 16,040 € 250+ 15,430 € Citas cenas... | Kopsumma:21,94 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ 30,310 € 10+ 25,320 € 28+ 23,660 € 112+ 21,970 € 252+ 21,210 € | Kopsumma:30,31 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 30+ 20,400 € | Kopsumma:612,00 € Min.: 30 / Vair.: 30 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ 19,830 € 10+ 16,500 € 28+ 15,340 € 112+ 14,140 € 252+ 13,600 € Citas cenas... | Kopsumma:19,83 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ 10,570 € 10+ 8,750 € 30+ 8,050 € 100+ 7,440 € 250+ 7,060 € Citas cenas... | Kopsumma:10,57 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 30+ 17,720 € | Kopsumma:531,60 € Min.: 30 / Vair.: 30 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Each (Supplied in a Waffle Tray) | 160+ 6,310 € | Kopsumma:1 009,60 € Min.: 160 / Vair.: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Tube of 1 | 28+ 17,020 € | Kopsumma:476,56 € Min.: 28 / Vair.: 28 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 12,290 € | Kopsumma:6 145,00 € Min.: 500 / Vair.: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 6,140 € | Kopsumma:3 070,00 € Min.: 500 / Vair.: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied in a Waffle Tray) | 160+ 24,010 € | Kopsumma:3 841,60 € Min.: 160 / Vair.: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 40MHz | 64Pins | LQFP | 32I/O's | CAN, IrDA | 4KB | 3.85V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 18,560 € | Kopsumma:9 280,00 € Min.: 500 / Vair.: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied in a Waffle Tray) | 160+ 24,590 € | Kopsumma:3 934,40 € Min.: 160 / Vair.: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 18,560 € | Kopsumma:9 280,00 € Min.: 500 / Vair.: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 17,020 € | Kopsumma:8 510,00 € Min.: 500 / Vair.: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ 10,850 € 10+ 8,990 € 28+ 8,320 € 112+ 7,580 € 252+ 7,260 € Citas cenas... | Kopsumma:10,85 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 160+ 21,460 € | Kopsumma:3 433,60 € Min.: 160 / Vair.: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 160+ 21,690 € | Kopsumma:3 470,40 € Min.: 160 / Vair.: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 96+ 15,920 € | Kopsumma:1 528,32 € Min.: 96 / Vair.: 96 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | MQFP | 32I/O's | USART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ 29,520 € 10+ 25,480 € 25+ 23,970 € 160+ 21,750 € 320+ 21,140 € | Kopsumma:29,52 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 160+ 6,140 € | Kopsumma:982,40 € Min.: 160 / Vair.: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ 39,940 € 10+ 34,900 € 25+ 32,500 € 160+ 30,080 € 320+ 29,330 € | Kopsumma:39,94 € Min.: 1 / Vair.: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 40MHz | 64Pins | LQFP | 32I/O's | CAN | 4KB | 3.85V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||