PIC12 Family PIC12LC5xx Series Microcontrollers 8-bit Microcontrollers:
Atrasti 8 produktiAtrodiet milzīgu PIC12 Family PIC12LC5xx Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,470 € 25+ 1,410 € 100+ 1,320 € 250+ 1,300 € | Min.: 1 / Vair.: 1 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | NSOIC | 6I/O's | 41Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 480+ 1,350 € | Min.: 480 / Vair.: 480 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 750Byte | 8Pins | PDIP | 6I/O's | 25Byte | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 400+ 1,460 € | Min.: 400 / Vair.: 400 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 750Byte | 8Pins | NSOIC | 6I/O's | 25Byte | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 450+ 1,270 € | Min.: 450 / Vair.: 450 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 750Byte | 8Pins | SOIC | 6I/O's | 25Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 2100+ 1,570 € | Min.: 2100 / Vair.: 2100 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 500+ 1,350 € | Min.: 500 / Vair.: 500 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 750Byte | 8Pins | NSOIC | 6I/O's | 25Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 2100+ 1,060 € | Min.: 2100 / Vair.: 2100 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 750Byte | 8Pins | SOIC | 6I/O's | 25Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ 1,120 € 10+ 1,100 € 25+ 1,070 € 50+ 1,050 € 100+ 1,020 € | Min.: 1 / Vair.: 1 | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx |