PIC16 Family PIC16C7xx Series Microcontrollers 8-bit Microcontrollers:
Atrasti 75 produktiAtrodiet milzīgu PIC16 Family PIC16C7xx Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Tube of 25 | 1+ 72,960 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 3,530 € 25+ 3,510 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 3,770 € 25+ 3,700 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 3,890 € 25+ 3,880 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 3,770 € 25+ 3,690 € 100+ 3,650 € 250+ 3,640 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 1+ 2,880 € 25+ 2,860 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 3,690 € 25+ 3,620 € 100+ 3,540 € 250+ 3,510 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 210+ 3,270 € | Min.: 210 / Vair.: 210 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 1+ 4,190 € 25+ 4,180 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 108+ 5,820 € | Min.: 108 / Vair.: 108 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 24MHz | 14KB | 44Pins | LCC | 33I/O's | USART, USB | 256Byte | 8Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7xx | |||||
Each | 198+ 3,090 € | Min.: 198 / Vair.: 198 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 150+ 4,160 € | Min.: 150 / Vair.: 150 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | PDIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 125°C | Through Hole | PIC16 | PIC16C7xx | |||||
Each | 168+ 3,780 € | Min.: 168 / Vair.: 168 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16C7xx | |||||
Each | 168+ 3,270 € | Min.: 168 / Vair.: 168 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | WSOIC | 13I/O's | RS232 | 128Byte | 4Channels | 8Bit | 2.5V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16C7xx | |||||
Each | 210+ 3,050 € | Min.: 210 / Vair.: 210 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16C7xx | |||||
Each (Supplied on Full Reel) Pilns tinums | 1100+ 3,830 € | Min.: 1100 / Vair.: 1100 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7xx | |||||
Each | 200+ 2,930 € | Min.: 200 / Vair.: 200 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | PDIP | 13I/O's | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7xx | |||||
Each | 200+ 2,990 € | Min.: 200 / Vair.: 200 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | PDIP | 13I/O's | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7xx | |||||
Each | 190+ 3,010 € | Min.: 190 / Vair.: 190 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7xx | |||||
Each | 134+ 4,430 € | Min.: 134 / Vair.: 134 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 6Channels | 10Bit | 2.5V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 175+ 3,360 € | Min.: 175 / Vair.: 175 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | PDIP | 13I/O's | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7xx | |||||
Each | 1+ 4,250 € 25+ 4,240 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 13I/O's | RS232 | 128Byte | 4Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 4,660 € 25+ 4,570 € 100+ 4,470 € 250+ 4,420 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 13I/O's | RS232 | 128Byte | 4Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 1+ 4,810 € 25+ 4,800 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 13I/O's | RS232 | 128Byte | 4Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ 3,550 € 25+ 3,480 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 15I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x |