PIC16 Family PIC16F180XX Series Microcontrollers 8-bit Microcontrollers:
Atrasti 31 produktiAtrodiet milzīgu PIC16 Family PIC16F180XX Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,640 € 25+ 0,588 € 100+ 0,530 € 250+ 0,529 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,649 € 25+ 0,589 € 100+ 0,537 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, LIN, SPI | 1KB | 15Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,874 € 25+ 0,796 € 100+ 0,727 € 250+ 0,669 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 1,130 € 25+ 1,030 € 100+ 0,935 € 250+ 0,860 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | QFN-EP | 35I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,902 € 25+ 0,826 € 100+ 0,750 € 250+ 0,735 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | VQFN | 24I/O's | EUSART, I2C, LIN, SPI | 1KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,718 € 25+ 0,658 € 100+ 0,597 € 250+ 0,549 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 2,000 € 25+ 1,840 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | DIP | 17I/O's | EUSART, I2C, LIN, SPI | 512Byte | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,765 € 25+ 0,699 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 1,640 € 25+ 1,580 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | |||||
Each | 1+ 1,090 € 25+ 1,050 € 100+ 1,000 € 250+ 0,907 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,922 € 25+ 0,882 € 100+ 0,826 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | QFN | 35I/O's | EUSART, I2C, LIN, SPI | 1KB | 39Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 2,020 € 25+ 1,930 € 100+ 1,840 € 250+ 1,540 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | PDIP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,611 € 25+ 0,563 € 100+ 0,506 € 250+ 0,496 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 1,610 € 25+ 1,570 € 100+ 1,530 € 250+ 1,490 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, LIN, SPI | 1KB | 15Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | |||||
Each | 1+ 1,800 € 25+ 1,650 € 100+ 1,610 € 250+ 1,560 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,718 € 25+ 0,658 € 100+ 0,604 € 250+ 0,549 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,698 € 25+ 0,641 € 100+ 0,574 € 250+ 0,563 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, LIN, SPI | 512Byte | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,764 € 25+ 0,697 € 100+ 0,630 € 250+ 0,617 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 1,040 € 25+ 0,955 € 100+ 0,869 € 250+ 0,852 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 2,040 € 25+ 1,880 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | PDIP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,993 € 25+ 0,907 € 100+ 0,821 € 250+ 0,805 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | VQFN | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,745 € 25+ 0,687 € 100+ 0,654 € 250+ 0,621 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 15Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xxx | |||||
Each | 1+ 0,978 € 25+ 0,892 € 100+ 0,821 € 250+ 0,749 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 0,859 € 25+ 0,792 € 100+ 0,716 € 250+ 0,702 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | |||||
Each | 1+ 2,620 € 25+ 2,570 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART, I2C, LIN, SPI | 1KB | 39Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx |