PIC18 Family PIC18F1xK22 Series Microcontrollers 8-bit Microcontrollers:
Atrasti 24 produktiAtrodiet milzīgu PIC18 Family PIC18F1xK22 Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,120 € 25+ 1,960 € 100+ 1,880 € 250+ 1,790 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,960 € 25+ 1,940 € 100+ 1,920 € 250+ 1,900 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,980 € 25+ 1,810 € 100+ 1,730 € 250+ 1,640 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,440 € 25+ 2,240 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,990 € 25+ 1,830 € 100+ 1,660 € 250+ 1,630 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,800 € 25+ 1,660 € 100+ 1,500 € 250+ 1,470 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,290 € 25+ 2,110 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,020 € 25+ 1,860 € 100+ 1,670 € 250+ 1,640 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F13Kxx | AEC-Q100 | |||||
Each | 1+ 1,840 € 25+ 1,690 € 100+ 1,630 € 250+ 1,560 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,000 € 25+ 1,830 € 100+ 1,750 € 1600+ 1,660 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,750 € 1600+ 1,660 € | Min.: 100 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 3300+ 1,880 € | Min.: 3300 / Vair.: 3300 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | QFN-EP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each | 364+ 2,010 € | Min.: 364 / Vair.: 364 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | QFN-EP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each | 335+ 1,970 € | Min.: 335 / Vair.: 335 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,180 € 25+ 2,000 € 100+ 1,810 € 1600+ 1,770 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, EUSART | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 342+ 1,980 € | Min.: 342 / Vair.: 342 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,810 € 1600+ 1,770 € | Min.: 100 / Vair.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, EUSART | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 264+ 2,420 € | Min.: 264 / Vair.: 264 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F1xK22 | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 3300+ 1,740 € | Min.: 3300 / Vair.: 3300 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | QFN-EP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each | 286+ 2,250 € | Min.: 286 / Vair.: 286 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F1xK22 | - | |||||
Each | 402+ 1,810 € | Min.: 402 / Vair.: 402 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,700 € | Min.: 1600 / Vair.: 1600 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each | 304+ 2,140 € | Min.: 304 / Vair.: 304 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 1,870 € | Min.: 1600 / Vair.: 1600 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK22 | - | |||||