PIC18 Family PIC18F25xx Series Microcontrollers 8-bit Microcontrollers:
Atrasti 62 produktiPIC18 Family PIC18F25xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 48KB, SRAM: Up to 2KB, EEPROM: Up to1KB
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 25 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,230 € 25+ 5,130 € 100+ 5,020 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x20 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 5,020 € | Min.: 100 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x20 | |||||
Each | 1+ 8,070 € 25+ 7,930 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ 6,720 € 25+ 6,590 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ 9,780 € 25+ 8,560 € 100+ 7,090 € 250+ 6,360 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 9,080 € 25+ 7,940 € 100+ 6,580 € 250+ 5,900 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 8,570 € 25+ 7,500 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ 5,630 € 25+ 5,520 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Pack of 15 | 1+ 93,160 € 25+ 91,300 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ 7,440 € 25+ 7,290 € 100+ 7,140 € 250+ 6,990 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x80 | |||||
Each | 1+ 6,000 € 25+ 5,880 € 100+ 5,760 € 250+ 5,750 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 7,490 € 25+ 7,460 € 100+ 7,440 € 250+ 7,410 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 2KB | 10Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 6,210 € 25+ 6,090 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Tube of 27 | 1+ 118,200 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 6,460 € 25+ 6,330 € 100+ 6,260 € 250+ 6,250 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 9,220 € 25+ 9,070 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | DIP | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ 6,240 € 25+ 6,190 € 100+ 6,140 € 250+ 6,020 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,520 € 25+ 6,390 € 100+ 6,260 € 1600+ 6,250 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx525 | |||||
Each | 1+ 8,570 € 25+ 8,400 € 100+ 8,260 € 250+ 8,250 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 1+ 6,520 € 25+ 6,390 € 100+ 6,260 € 1600+ 6,250 € | Min.: 10 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx525 | |||||
Each | 90+ 6,660 € | Min.: 90 / Vair.: 90 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ 1,180 € 25+ 1,090 € 100+ 0,982 € 250+ 0,962 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 1,320 € 25+ 1,270 € 100+ 1,220 € 250+ 1,110 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 24I/O's | DMA, I2C, SPI, UART | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ 2,280 € 25+ 2,230 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 24I/O's | DMA, I2C, SPI, UART | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ 7,790 € 25+ 7,630 € 100+ 7,480 € 250+ 7,400 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx |