PIC18 Family PIC18F2xQ10 Series Microcontrollers 8-bit Microcontrollers:
Atrasti 18 produktiAtrodiet milzīgu PIC18 Family PIC18F2xQ10 Series Microcontrollers 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs 8-bit Microcontrollers klāsts, piemēram, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,890 € 25+ 1,810 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, EUSART | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | |||||
Each | 1+ 1,650 € 25+ 1,490 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | |||||
Each | 1+ 1,000 € 25+ 0,907 € 100+ 0,821 € 250+ 0,805 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 1+ 0,710 € 25+ 0,709 € 100+ 0,708 € 250+ 0,651 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 671+ 0,762 € | Min.: 671 / Vair.: 671 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 0,773 € | Min.: 1600 / Vair.: 1600 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 1+ 0,918 € 25+ 0,842 € 100+ 0,765 € 250+ 0,750 € | Min.: 1 / Vair.: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | VQFN | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 495+ 1,230 € | Min.: 495 / Vair.: 495 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | |||||
Each | 675+ 0,727 € | Min.: 675 / Vair.: 675 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 671+ 0,727 € | Min.: 671 / Vair.: 671 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 705+ 0,709 € | Min.: 705 / Vair.: 705 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 728+ 0,673 € | Min.: 728 / Vair.: 728 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | VQFN-EP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 2100+ 0,764 € | Min.: 2100 / Vair.: 2100 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 0,800 € | Min.: 1600 / Vair.: 1600 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 3300+ 0,691 € | Min.: 3300 / Vair.: 3300 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | VQFN-EP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 1600+ 0,737 € | Min.: 1600 / Vair.: 1600 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 3300+ 0,733 € | Min.: 3300 / Vair.: 3300 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | VQFN-EP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each (Supplied on Full Reel) Pilns tinums | 2100+ 0,727 € | Min.: 2100 / Vair.: 2100 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 |