8-bit Microcontrollers:
Atrasti 498 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,060 € 25+ 1,050 € 100+ 1,040 € 250+ 0,979 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 2100+ 1,360 € | Min.: 2100 / Vair.: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,630 € | Min.: 100 / Vair.: 1 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,850 € 25+ 1,700 € 100+ 1,630 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 0,640 € 25+ 0,588 € 100+ 0,530 € 250+ 0,529 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | - | |||||
Each | 1+ 0,822 € 25+ 0,753 € 100+ 0,684 € 250+ 0,629 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 16Pins | VQFN-EP | 11I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each | 1+ 0,762 € 25+ 0,701 € 100+ 0,632 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F181xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, LIN, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F181xx | - | |||||
Each | 1+ 0,779 € 25+ 0,718 € 100+ 0,649 € 250+ 0,597 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each | 1+ 2,210 € 25+ 1,840 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - | |||||
Each | 1+ 1,990 € 25+ 1,830 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | I2C, SPI, EUSART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,890 € 25+ 1,810 € 100+ 1,730 € 250+ 1,570 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 1,820 € 25+ 1,670 € 100+ 1,510 € 250+ 1,480 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 1,950 € 25+ 1,910 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | I2C, SPI, EUSART | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 2,510 € 25+ 2,460 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 0,840 € 25+ 0,773 € 100+ 0,697 € 250+ 0,683 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Each | 1+ 2,280 € 25+ 2,150 € 100+ 1,960 € 250+ 1,950 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ 2,870 € 25+ 2,810 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ 3,130 € 25+ 3,070 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ 1,730 € 25+ 1,530 € 100+ 1,410 € 250+ 1,380 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 2,410 € 25+ 2,220 € 100+ 2,070 € 250+ 1,960 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ 3,110 € 25+ 2,850 € 100+ 2,770 € 250+ 2,690 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ 1,780 € 25+ 1,710 € 100+ 1,630 € 250+ 1,460 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 2,170 € 25+ 2,080 € 100+ 1,990 € 250+ 1,750 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ 2,510 € 25+ 2,410 € 100+ 2,310 € 250+ 2,070 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ 2,490 € 25+ 2,440 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 |