8-bit Microcontrollers:
Atrasti 10 162 produktiAtrodiet milzīgu 8-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 8-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,360 € 25+ 3,980 € 100+ 3,950 € 250+ 3,940 € | Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ 1,200 € 25+ 1,050 € 100+ 1,010 € 250+ 0,966 € | Min.: 1 / Vair.: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 8KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each | 1+ 1,880 € 25+ 1,840 € 100+ 1,800 € 250+ 1,770 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 0,748 € 10+ 0,723 € 50+ 0,698 € 100+ 0,673 € 250+ 0,660 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ 8,760 € 25+ 8,580 € | Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 34I/O's | AUSART, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||
Each | 1+ 0,706 € 25+ 0,668 € 100+ 0,630 € 250+ 0,611 € | Min.: 1 / Vair.: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ 5,730 € 25+ 5,580 € 100+ 5,420 € 250+ 5,270 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ 7,530 € 25+ 6,890 € 100+ 6,260 € 250+ 6,130 € | Min.: 1 / Vair.: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | - | - | - | 32MHz | - | 192KB | - | 64Pins | - | - | QFN | - | 50I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | - | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | - | |||||
Tube of 27 | 1+ 131,900 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ 4,860 € 25+ 4,760 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 24MHz | - | 14KB | - | 28Pins | - | - | NDIP | - | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | - | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ 2,220 € 25+ 2,180 € | Min.: 1 / Vair.: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SPDIP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | - | |||||
Each | 1+ 5,320 € 25+ 5,210 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | - | |||||
Each | 1+ 3,940 € 25+ 3,880 € 100+ 3,800 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 44Pins | - | - | TQFP | - | 35I/O's | AUSART, I2C, SPI | - | 352Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | - | |||||
Each | 1+ 11,240 € 10+ 10,780 € 25+ 9,800 € 50+ 9,510 € 100+ 9,500 € | Min.: 1 / Vair.: 1 | - | - | C8051 Family C8051F58x Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 128KB | - | 32Pins | - | - | QFP | - | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | - | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | - | |||||
Each | 1+ 2,150 € 10+ 1,620 € 25+ 1,470 € 50+ 1,400 € 100+ 1,330 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 16KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 1,840 € 25+ 1,800 € 100+ 1,770 € | Min.: 1 / Vair.: 1 | - | - | AVR DB Family AVR128DB Series Microcontrollers | AVR | - | - | - | - | 24MHz | - | 128KB | - | 48Pins | - | - | VQFN-EP | - | 40I/O's | I2C, TWI, SPI, USART | - | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | - | - | |||||
Tube of 27 | 1+ 151,780 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 1,350 € 25+ 1,340 € 100+ 1,280 € 2600+ 1,220 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 14Pins | - | - | SOIC | - | 12I/O's | EUSART, I2C, SPI, USB | - | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | - | |||||
Each | 1+ 7,930 € 25+ 7,920 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ 8,340 € 25+ 8,170 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ 1,160 € 25+ 1,150 € 100+ 1,140 € 250+ 1,050 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | - | 32MHz | - | 28KB | - | 28Pins | - | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | - | |||||
Each | 1+ 1,940 € 25+ 1,840 € 100+ 1,760 € 250+ 1,610 € | Min.: 1 / Vair.: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | AVR | - | - | - | - | 24MHz | - | 128KB | - | 48Pins | - | - | TQFP | - | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | - | |||||
Each | 1+ 38,820 € | Min.: 1 / Vair.: 1 | - | - | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | - | - | - | 100MHz | - | 128KB | - | 100Pins | - | - | TQFP | - | 64I/O's | I2C, SPI, UART | - | 8.25KB | 16Channels | 8Bit, 10Bit | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | - | |||||
Each | 1+ 9,990 € 25+ 9,440 € | Min.: 1 / Vair.: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 10MHz | - | 7KB | - | 40Pins | - | - | DIP | - | 33I/O's | I2C, SPI, UART | - | 192Byte | 8Channels | 8Bit | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,673 € 250+ 0,660 € 500+ 0,646 € 1000+ 0,633 € | Min.: 100 / Vair.: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - |